Microchip MIC2025-1YM-TR

USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.5A 8-Pin SOIC T/R
$ 0.846
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2025-1YM-TR.

Microchip

Datasheet26 pages8 years ago

Newark

Upverter

Future Electronics

Inventory History

3 month trend:
+97.36%

CAD Models

Download Microchip MIC2025-1YM-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-27
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC2025-2YM
USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.7A 8-Pin SOIC Tube
MicrochipMIC2075-2YM
SWITCH, MOSFET, ACTIVE LOW, 0.5A, 8MSOP; Power Load Switch Type:High Side; Input
MicrochipMIC2075-1YM
MIC2075 Series 5.5 V 140 mOhm Single-Channel Power Distribution Switch MM8
Texas InstrumentsLM3525MX-L/NOPB
0.5A loading, 2.7-5.5V, 80mΩ USB power switch 8-SOIC -40 to 125

Descriptions

Descriptions of Microchip MIC2025-1YM-TR provided by its distributors.

USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.5A 8-Pin SOIC T/R
MIC2025 Series 5.5 V 140 mOhm Single-Channel Power Distribution Switch MM8
Tape & Reel (TR) MIC2025 Current Limiting (Fixed) Over Temperature UVLO e4 power distribution switch 4.93mm 5.5V 2.5ms 1.25A
Power Load Switch Type:high Side; Input Voltage:5.5V; Current Limit:500Ma; On State Resistance:0.09Ohm; Distribution Switch Case Style:soic; No. Of Pins:8Pins; Thermal Protection:yes; On / Enable Input Polarity:active High; Msl:- Rohs Compliant: Yes
Configuration = 1:1 / Channels = 1 / ON Resistance (Rds(on)) mOhm = 90 / ON Delay ms = 6 / Supply Current uA = 160 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 4.93 / Width mm = 6 / Height mm = 1.63

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2025-1YM-TR.