Texas Instruments TPS2231MRGPT-1

ExpressCard Single Power Interface Switch 20-QFN -40 to 85
$ 1.474

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2231MRGPT-1.

Texas Instruments

Datasheet40 pages14 years ago
Datasheet38 pages18 years ago
Datasheet22 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS2231MRGPT-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.474
$ 1.294
Stock
121,672
609,504
Authorized Distributors
2
2
Case/Package
QFN
QFN
Number of Pins
20
20
Logic Function
-
-
Interface
Parallel
Parallel
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
-
-
Max Supply Voltage
1.65 V
1.65 V

Related Parts

Texas InstrumentsTPS2231RGPT
ExpressCard single power interface switch 20-QFN
Texas InstrumentsTPS2231RGPR
ExpressCard single power interface switch 20-QFN -40 to 85
Texas InstrumentsTPS2231RGPTG4
ExpressCard single power interface switch 20-QFN
MicrochipMCP2200-I/MQ
USB 2.0 to UART Protocol Converter with GPIO UART Interface 3.3V/5V 20-Pin VQFN EP Tube
MicrochipMCP2515T-I/ML
CAN Interface Integrated Circuits; MICROCHIP; MCP2515T-I/ML; 2.7 V - 5.5 V; CAN, SPI; 1 mm; QFN
MicrochipMCP23S08-E/ML
SPI Interface 10000kHz 5.5V 20-Pin QFN EP Tube / IC I/O EXPANDER SPI 8B 20QFN

Descriptions

Descriptions of Texas Instruments TPS2231MRGPT-1 provided by its distributors.

ExpressCard Single Power Interface Switch 20-QFN -40 to 85
Power-interface switch provides an integrated power-management
Power Interface Switch 20-Pin VQFN EP T/R
ExpressCard POWER INTERFACE SWITCH
PCMCIA Memory Card IC; Leaded Process Compatible:Yes; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Package/Case:20-VQFN; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2231MRGPT1