Microchip MCP2515T-I/ML

CAN Interface Integrated Circuits; MICROCHIP; MCP2515T-I/ML; 2.7 V - 5.5 V; CAN, SPI; 1 mm; QFN
$ 2.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2515T-I/ML.

Augswan

Datasheet94 pages7 years ago

Upverter

Microchip

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-43.32%

CAD Models

Download Microchip MCP2515T-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.57
$ 2.5
$ 2.5
Stock
554,081
198,180
198,180
Authorized Distributors
6
6
6
Interface
CAN, SPI
SPI
SPI
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Operating Temperature
85 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
QFN
QFN
QFN
Max Supply Current
10 mA
10 mA
10 mA

Supply Chain

Projected EOL Date2034-10-18
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2010-10-18
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP2210-I/MQ
USB to SPI Protocol Converter, GPIO, SPI Interface, 5V, Automotive, 20-Pin QFN EP, Tube
MicrochipMCP23S08-E/ML
SPI Interface 10000kHz 5.5V 20-Pin QFN EP Tube / IC I/O EXPANDER SPI 8B 20QFN
MicrochipSEC1100-A5-02
IC INTERFACE SPECIALIZED 16QFN / Smart Card Interface 16-QFN (5x5)
Analog DevicesMAX7318ATG+
2-Wire-Interfaced, 16-Bit, I/O Port Expander with Interrupt and Hot-Insertion Protection
NXP SemiconductorsSGTL5000XNLA3
Audio Codec , Ultra Low-Power, 4 mw for DAC-to-HP, 98 dB SNR and -80 dB THD+N, QFN 20, Tray
Texas InstrumentsTMS37157IRSARG4
NFC/RFID Tag and Transponder 134.2kHz 121Byte 16-Pin VQFN EP Tape and Reel

Descriptions

Descriptions of Microchip MCP2515T-I/ML provided by its distributors.

CAN Interface Integrated Circuits; MICROCHIP; MCP2515T-I/ML; 2.7 V - 5.5 V; CAN, SPI; 1 mm; QFN
CAN Interface, CAN Controller, SPI, 1 Mbps, 2.7 V, 5.5 V, QFN, 20 Pins
CAN 1Mbps Sleep/Standby 3.3V/5V Automotive AEC-Q100 20-Pin QFN EP T/R
Microchip CAN Controller, 1 Transceiver, 1Mbps, +85°C, QFN, 20-Pin
MCP2515 Tape & Reel (TR) EAR99 NRZ interface controller 2.7V~5.5V 4mm 10mA 1Mbps
CAN Controller, 2.7 to 5.5V, -40 to 125C, QFN-20, RoHS
Microchip SCT
CAN CONTROLLER W/ SPI INTERFACE20 QFN 4X4X0.9MM T/R
Controller QFN-20-EP(4x4) CAN ICs ROHS
LAN Controller, 1 Channel(s), 0.125MBps, CMOS, PQCC20
CAN controller with SPI interface
CAN CONTROLLER, 1MBPS, SPI, QFN-20; IC Interface Type: CAN, SPI; No. of TX Buffers: 3; No. of RX Buffers: 2; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Interface Case Style: QFN; No. of Pins: 20Pins; Operating Temperat

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2515T-I/ML.
  • MCP2515T-IML