Texas Instruments TPS2231RGPT

ExpressCard single power interface switch 20-QFN
$ 2.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2231RGPT.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet42 pages12 years ago
Datasheet40 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages22 years ago

Mouser

Newark

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS2231RGPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.85
$ 1.9
Stock
918,896
935,996
Authorized Distributors
3
2
Number of Outputs
3
3
Max Output Current
1.3 A
1.3 A
Max Supply Voltage
3.6 V
-
Min Supply Voltage
3 V
-
Resistance
45 mΩ
45 mΩ
Fault Protection
Over Temperature
Over Temperature
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
VQFN
VQFN
Packaging
-
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2231RGPT.

Related Parts

Texas InstrumentsSN75LVCP412RTJR
LVDS Driver 3000Mbps 0.8V 20-Pin WQFN EP T/R / IC REDRIVER SATA 2CH 3GBPS 20QFN
Texas InstrumentsSN75LVCP412ARTJR
2 SATA QFN-20-EP(4x4) Signal Buffers, Repeaters, Splitters ROHS
Texas InstrumentsSN75LVCP412RTJT
70mA 2 3V 0.32ns 3.6V LVDS 3Gbps QFN SMD mount,glue mount 4mm*4mm*730μm
MicrochipUSB3343-CP
Enhanced Single Supply Hi-Speed USB ULPI Transceiver; 24 VQFN 4x4x0.9mm TRAY
Analog Front End IC, 2 Channels, 24 bit, SPI, 2.7 V to 3.6 V, 20 Pins, PQFN-EP
MicrochipUSB2422-I/MJ
Microchip USB2422-I/MJ, USB Controller, USB 2.0, 3 - 3.6 V, 24-Pin SQFN

Descriptions

Descriptions of Texas Instruments TPS2231RGPT provided by its distributors.

ExpressCard single power interface switch 20-QFN
Current Limit SW 3-IN 3-OUT 3V to 3.6V 1.3A 20-Pin VQFN EP T/R
Power Interface Switch 20-Pin VQFN EP T/R
PCMCIA/Cardbus Power Switches Single Pwr Interface
high-end QFN SMD mount,glue mount
1-CHANNEL POWER SUPPLY SUPPORT CKT PQCC20
PCMCIA Memory Card IC; Distribution Switch Case Style:VQFN; No. of Pins:20; Leaded Process Compatible:Yes; Package/Case:20-VQFN; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.