Microchip MCP2200-I/MQ

USB 2.0 to UART Protocol Converter with GPIO UART Interface 3.3V/5V 20-Pin VQFN EP Tube
$ 2.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2200-I/MQ.

Upverter

Datasheet44 pages15 years ago

Microchip

Geoflip

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+7.38%

CAD Models

Download Microchip MCP2200-I/MQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.16
$ 5.94
$ 5.94
Stock
164,799
39,736
39,736
Authorized Distributors
6
5
5
Case/Package
QFN
QFN
QFN
Number of Pins
20
20
20
Number of Channels
1
1
1
Data Rate
12 Mbps
-
-
Memory Size
-
-
-
Min Supply Voltage
3 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Projected EOL Date2034-03-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2010-03-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipMCP2210-I/MQ
USB to SPI Protocol Converter with GPIO SPI Interface 5V Automotive 20-Pin QFN EP Tube
MicrochipSEC1100-A5-02
IC INTERFACE SPECIALIZED 16QFN / Smart Card Interface 16-QFN (5x5)
IC INTERFACE SPECIALIZED 16QFN / Smart Card Interface 16-QFN (5x5)
Texas InstrumentsTXS02324RUKR
Dual-Supply 2:1 SIM Card Multiplexer/Translator With Slot Dedicated Dual LDO 20-WQFN -40 to 85
Texas InstrumentsTPS2231RGPT
ExpressCard single power interface switch 20-QFN
Texas InstrumentsSN75LVCP601RTJR
LVDS Driver 6000Mbps 20-Pin WQFN EP T/R / IC REDRIVER SATA 2CH 6GBPS 20QFN

Descriptions

Descriptions of Microchip MCP2200-I/MQ provided by its distributors.

USB 2.0 to UART Protocol Converter with GPIO UART Interface 3.3V/5V 20-Pin VQFN EP Tube
MCP2200 Series 5.5 V SMT 8 Channel USB to UART Serial Converter-QFN-20LD
Interface Bridge, USB to UART Serial Converter, 3 V to 5.5 V, 20 Pins, VQFN-EP
Microchip MCP2200-I/MQ; USB Controller; 12Mbit/s; USB 2.0; 5.5 V; 20-Pin QFN
IC, USB2.0-TO-UART, W/GPIO, 20QFN; SERDES Function: Transceiver; Data Rate: 12Mbps; IC Input Type: Digital; IC Output Type: Serial; Driver Case Style: VQFN; No. of Pins: 20Pins; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2200-IMQ
  • MCP2200I/MQ
  • MCP2200IMQ