Texas Instruments TPS2206IDBR

1A Dual-slot PC card power switch w/ serial interface 30-SSOP -40 to 85
$ 4.968
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2206IDBR.

Texas Instruments

Datasheet33 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet29 pages15 years ago

Mouser

Augswan

LCSC

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS2206IDBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.968
$ 6.95
Stock
864,833
318,243
Authorized Distributors
3
3
Number of Outputs
4
4
Max Output Current
1 A
1 A
Max Supply Voltage
-
13.5 V
Min Supply Voltage
-
0 V
Resistance
110 mΩ
110 mΩ
Fault Protection
Over Temperature
Over Temperature
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
12 V
Case/Package
SSOP
SSOP
Packaging
Cut Tape (CT)
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTPS2226ADB
Dual-Slot Cardbus Power-Interface Switches for Serial PCMCIA Controllers 30-SSOP -40 to 85
Texas InstrumentsTPS2226ADBR
Dual-Slot Cardbus Power-Interface Switches for Serial PCMCIA Controllers 30-SSOP -40 to 85
Texas InstrumentsTPS2226DB
1A Dual-Slot PC Card Power Switch w/Serial Interface, 30-Pin Package 30-SSOP -40 to 85
MicrochipMCP23017-E/SS
I²C Bus IC Operating temperature: -40...+125 °C Power supply: 1.8...5.5 V Package: SSOP-20
MicrochipMCP23S17-E/SS
MCP23S17 Series 5.5 V 10 MHz 16-Bit I/O Expander with Serial Interface - SSOP-28
Interface – I/O expanders; MICROCHIP; MCP23S17T-E/SS; SPI, Serial; Lead Free; 16; SSOP

Descriptions

Descriptions of Texas Instruments TPS2206IDBR provided by its distributors.

1A Dual-slot PC card power switch w/ serial interface 30-SSOP -40 to 85
Tape & Reel (TR) TPS2206 Current Limiting (Fixed) Over Temperature e4 power distribution switch 10.2mm 13.5V 1A 103m Ohm
PCMCIA Memory Card IC; Leaded Process Compatible:Yes; No. of Pins:30; Operating Temperature Range:-40°C to +85°C; Package/Case:30-SSOP; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.