Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS2226DB

1A Dual-Slot PC Card Power Switch w/Serial Interface, 30-Pin Package 30-SSOP -40 to 85
$ 5.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2226DB.

Texas Instruments

Datasheet34 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet33 pages15 years ago

Newark

Augswan

HQonline

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS2226DB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.95
$ 3.55
$ 3.55
Stock
315,521
428,923
428,923
Authorized Distributors
3
3
3
Number of Outputs
4
4
4
Max Output Current
1 A
-
-
Max Supply Voltage
-
-
-
Min Supply Voltage
-
-
-
Resistance
-
-
-
Fault Protection
Over Temperature
-
-
Turn-Off Delay Time
-
-
-
Turn-On Delay Time
-
-
-
Operating Supply Voltage
-
-
-
Case/Package
SSOP
SSOP
SSOP
Packaging
-
Tape & Reel (TR)
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS2226ADB
Dual-Slot Cardbus Power-Interface Switches for Serial PCMCIA Controllers 30-SSOP -40 to 85
Texas InstrumentsTPS2226ADBR
Dual-Slot Cardbus Power-Interface Switches for Serial PCMCIA Controllers 30-SSOP -40 to 85
Texas InstrumentsTPS2206ADB
1A Dual-Slot PC Card Power-Interface Switch with eset for Serial PCMCIA Controllers 30-SSOP -40 to 85
MicrochipMCP23017-E/SS
I²C Bus IC Operating temperature: -40...+125 °C Power supply: 1.8...5.5 V Package: SSOP-20
MicrochipMCP23S17-E/SS
I²C Bus IC Operating temperature: -40...+125 °C Power supply: 1.8...5.5 V Package: SSOP-28
16-Bit I/O Expander with Serial Interface | IC I/O EXPANDER SPI 16B 28SSOP

Descriptions

Descriptions of Texas Instruments TPS2226DB provided by its distributors.

1A Dual-Slot PC Card Power Switch w/Serial Interface, 30-Pin Package 30-SSOP -40 to 85
Current Limit SW 3-IN 4-OUT 3V/3V/7V to 3.6V/5.5V/13.5V 1A 30-Pin SSOP Tube
IC PWR SWITCH 3:4 30SSOP Power Switch/Driver 3:4 1A 30-SSOP
high-end SSOP-30 SMD mount 2mm(height)
Tube TPS2226 Current Limiting (Fixed) Over Temperature e4 power distribution switch 10.2mm 3V 1A 1.09W
CARDBUS POWER SWITCH, 13.5V, SSOP-30
PCMCIA/Cardbus Power Switches 1A Dual PC Pwr
Fixed, 2 Channel, BICMOS, PDSO30
DUAL PCMCIA SWITCH W/SERIAL INTERFACE
TPS2226 1A DUAL-SLOT PC CARD POW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.