Microchip MCP23S17T-E/SS

16-Bit I/O Expander with Serial Interface | IC I/O EXPANDER SPI 16B 28SSOP
$ 1.452
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP23S17T-E/SS.

LKR

Datasheet48 pages19 years ago

Burklin Elektronik

Microchip

Future Electronics

iiiC

Inventory History

3 month trend:
-0.05%

CAD Models

Download Microchip MCP23S17T-E/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.452
$ 1.35
Stock
548,940
505,872
Authorized Distributors
6
6
Case/Package
SSOP
SSOP
Number of Pins
28
28
Interface
SPI
SPI
Frequency
10 MHz
-
Number of I/Os
16
16
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Ambient Temperature Range High
-
125 °C

Supply Chain

Projected EOL Date2034-06-24
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2005-06-24
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

MicrochipMCP23017-E/SS
I²C Bus IC Operating temperature: -40...+125 °C Power supply: 1.8...5.5 V Package: SSOP-20
MicrochipMCP23S17-E/SS
I²C Bus IC Operating temperature: -40...+125 °C Power supply: 1.8...5.5 V Package: SSOP-28
MicrochipMCP2210-I/SS
USB to SPI Protocol Converter with GPIO SPI Interface 5V 20-Pin SSOP Tube
Texas InstrumentsTPS2220ADBR
1A Single-Slot PC Card Power Switch w/ Serial Interface 24-SSOP -40 to 85
Texas InstrumentsPCA9535DBR
16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 24-SSOP -40 to 85
Texas InstrumentsPCA9535DBQR
16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 24-SSOP -40 to 85

Descriptions

Descriptions of Microchip MCP23S17T-E/SS provided by its distributors.

16-Bit I/O Expander with Serial Interface | IC I/O EXPANDER SPI 16B 28SSOP
16-BIT INPUT/OUTPUT EXPANDER, SPI INTERFACE, PB-FREE 28 SSOP .209IN T/R;SSOP-28 | Microchip Technology Inc. MCP23S17T-E/SS
MCP23S17T-E/SS and MCP23S17-E/SS, BeltTIs tape and reel packaging,WithoutTIs tube packaging,1mA 25mA 25mA SPI 16 1.8V 5.5V 10MHz yes SSOP-28 SMD mount,glue mount 10.2mm*5.3mm*2mm
I/O EXPANDER, 16BIT, 10MHZ, SSOP-28; Chip Configuration: 16bit; Bus Frequency: 10MHz; IC Interface Type: SPI; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Interface Case Style: SSOP; No. of Pins: 28Pins; No. of I/O's: 16I
Number of I/Os = 16 / Chip Configuration bit = 16 / Clock Frequency Max. MHz = 10 / Interfaces = SPI / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SSOP / Pins = 28 / Mounting Type = SMD / Packaging = Cut Tape

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP23S17T-ESS
  • MCP23S17TE/SS
  • MCP23S17TESS