Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS2226ADB

Dual-Slot Cardbus Power-Interface Switches for Serial PCMCIA Controllers 30-SSOP -40 to 85
$ 4.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2226ADB.

Newark

Datasheet32 pages12 years ago
Datasheet31 pages13 years ago
Datasheet32 pages9 years ago
Datasheet32 pages10 years ago

Texas Instruments

Mouser

iiiC

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS2226ADB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.655
$ 4.061
Stock
1,049,045
266,325
Authorized Distributors
5
4
Number of Outputs
4
4
Max Output Current
1 A
-
Max Supply Voltage
-
-
Min Supply Voltage
-
-
Resistance
85 mΩ
85 mΩ
Fault Protection
Over Temperature
-
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
SSOP
SSOP
Packaging
-
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTPS2206ADB
1A Dual-Slot PC Card Power-Interface Switch with eset for Serial PCMCIA Controllers 30-SSOP -40 to 85
Texas InstrumentsTPS2226DB
1A Dual-Slot PC Card Power Switch w/Serial Interface, 30-Pin Package 30-SSOP -40 to 85
Texas InstrumentsTPS2216ADB
1A Dual-Slot PC Card Power Switch w/ Serial Interface 30-SSOP -40 to 70
MicrochipMCP23017-E/SS
I²C Bus IC Operating temperature: -40...+125 °C Power supply: 1.8...5.5 V Package: SSOP-20
MicrochipMCP23S17-E/SS
I²C Bus IC Operating temperature: -40...+125 °C Power supply: 1.8...5.5 V Package: SSOP-28
16-Bit I/O Expander with Serial Interface | IC I/O EXPANDER SPI 16B 28SSOP

Descriptions

Descriptions of Texas Instruments TPS2226ADB provided by its distributors.

Dual-Slot Cardbus Power-Interface Switches for Serial PCMCIA Controllers 30-SSOP -40 to 85
CARDBUS POWER-INTERFACE SWITCH FOR SERIAL PCMCIA CONTROLLER Power Supply Support Circuit, Fixed, 3 Channel, BICMOS, PDSO30
Power Load Switch Type:-; Input Voltage:13.5V; Current Limit:1.4A; On State Resistance:2Ohm; Distribution Switch Case Style:Ssop; No. Of Pins:30Pins; Thermal Protection:Yes; On/Enable Input Polarity:Active Low; Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS2226ADB.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2226ADB.