Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS2206IDB

1A Dual-slot PC card power switch w/ serial interface 30-SSOP -40 to 85
$ 6.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2206IDB.

Newark

Datasheet33 pages11 years ago
Datasheet33 pages13 years ago
Datasheet33 pages9 years ago
Datasheet33 pages11 years ago

Texas Instruments

Mouser

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS2206IDB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.95
$ 5.56
Stock
444,566
867,442
Authorized Distributors
3
3
Number of Outputs
4
4
Max Output Current
1 A
1 A
Max Supply Voltage
13.5 V
-
Min Supply Voltage
0 V
-
Resistance
110 mΩ
110 mΩ
Fault Protection
Over Temperature
Over Temperature
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
12 V
-
Case/Package
SSOP
SSOP
Packaging
-
Cut Tape (CT)

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS2206ADB
1A Dual-Slot PC Card Power-Interface Switch with eset for Serial PCMCIA Controllers 30-SSOP -40 to 85
Texas InstrumentsTPS2216DB
1A Dual-Slot PC Card Power Switch w/ Serial Interface 30-SSOP -40 to 85
Texas InstrumentsTPS2214ADB
1A Dual-Slot PC Card Power Switch w/ Serial Interface 24-SSOP -40 to 70
MicrochipMCP23017-E/SS
I²C Bus IC Operating temperature: -40...+125 °C Power supply: 1.8...5.5 V Package: SSOP-20
MicrochipMCP23S17-E/SS
I²C Bus IC Operating temperature: -40...+125 °C Power supply: 1.8...5.5 V Package: SSOP-28
16-Bit I/O Expander with Serial Interface | IC I/O EXPANDER SPI 16B 28SSOP

Descriptions

Descriptions of Texas Instruments TPS2206IDB provided by its distributors.

1A Dual-slot PC card power switch w/ serial interface 30-SSOP -40 to 85
IC PWR SWITCH 3:4 30SSOP Power Switch/Driver 3:4 1A 30-SSOP
Current Limit SW 3-IN 3-OUT 0V to 13.5V 1A 30-Pin SSOP Tube
Voltage Supervisor/Reset IC, Fixed, 2 Channel, BICMOS, PDSO30
Power Interface Switch 30-Pin SSOP Tube
high-end SSOP-30 SMD mount 2mm(height)
DUAL-SLOT PC CARD POWER-INTERFACE SWITCH WITH RESET FOR SERIAL PCMCIA CONTROLLER | IC DUAL PCMCIA PWR SW 30-SSOP
Tube TPS2206 Current Limiting (Fixed) Over Temperature e4 power distribution switch 10.2mm 12V 1A 1.024W
2-CHANNEL POWER SUPPLY SUPPORT CKT PDSO30

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.