Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IPS7071GPBF

IPS7071GPbF Series 35 V 110 mOhm Protected High Side Switch - SOIC-8

$ 2.67
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPS7071GPBF.

Upverter

Datasheet11 pages19 years ago

IHS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2014-10-28
LTD Date2015-04-28

Related Parts

MicrochipMIC2544-1YM
USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.1A to 1.5A 8-Pin SOIC
MicrochipMIC2544-2YM
MIC2544 Series 5.5 V 120 mOhm Programmable Current Limit Single High-Side Switch
MicrochipMIC2544A-1YM
IC PWR SWITCH N-CHAN 1:1 8SOIC Power Switch/Driver 1:1 N-Channel 1.5A 8-SOIC
Analog DevicesMAX890LESA
Current Limit SW 1-IN 1-OUT 2.7V to 5.5V 1.2A 8-Pin SOIC N
Power Switch Hi Side 1-OUT 1.5A 0.075Ohm Automotive 8-Pin SOIC N T/R, SOIC 8N, RoHS
MicrochipMIC2544-1BM
IC PWR SWITCH N-CHAN 1:1 8SOIC Power Switch/Driver 1:1 N-Channel 1.5A 8-SOIC

Descriptions

Descriptions of Infineon IPS7071GPBF provided by its distributors.

IPS7071GPbF Series 35 V 110 mOhm Protected High Side Switch - SOIC-8
IC PWR SWITCH N-CHANNEL 1:1 8SO Power Switch/Driver 1:1 N-Channel 1.5A 8-SOIC
Tube IPS7071GPBF Current Limiting (Fixed) Open Load Detect Over Temperature On/Off power distribution switch 5mm 70V 15mus 1.5A
IC, MOSFET, IPS, SO-8; Power Load Switch Type:High Side; Input Voltage:5.5V; Current Limit:5A; On State Resistance:0.08ohm; Power Dissipation Pd:1.25W; No. of Outputs:1; Internal Switch:No; Distribution Switch Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +150°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Clamping Voltage:70V; Input Voltage Max:5.5V; On Resistance Rds(on):0.11ohm; Package / Case:SO; Power Dissipation Pd:1.25W; Protection Type:ESD; Termination Type:SMD; Transistor Type:MOSFET; Voltage In Max:5.5V; Voltage In Min:-0.3V; Voltage Vgs Rds on Measurement:5V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPS7071GPBF.
  • IRFIPS7071GPBF