Texas Instruments TPS2014D

0.66A, 4-5.5V Single Hi-Side MOSFET, Fault eport, Act-Low Enable 8-SOIC
$ 5.987

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2014D.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS2014D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.5A 8-Pin SOIC T/R
MicrochipMIC2075-1YM
MIC2075 Series 5.5 V 140 mOhm Single-Channel Power Distribution Switch MM8
MicrochipMIC2025-2YM
USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.7A 8-Pin SOIC Tube
Texas InstrumentsTPS2041D
0.5A loading, 0.9A ILIMIT, 2.7-5.5V, 80mΩ USB power switch, active-low 8-SOIC -40 to 125
Texas InstrumentsLM3525MX-L/NOPB
0.5A loading, 2.7-5.5V, 80mΩ USB power switch 8-SOIC -40 to 125
Analog DevicesMAX1607ESA+T
USB Power SW Hi Side Single 5.5V 0.85A 8-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments TPS2014D provided by its distributors.

0.66A, 4-5.5V Single Hi-Side MOSFET, Fault eport, Act-Low Enable 8-SOIC
USB Power Switch Single 5.5V 1.2A 8-Pin SOIC Tube
Buffer/Inverter Based Peripheral Driver, 1 Driver, 1.2A, PDSO8
HIGH-SIDE MOSFET POWER SWITCH, 5.5V 8-SOIC
Power Muxes and Current Limited Switches DUAL HI-SIDE MOSFET
high-end SOIC-8 SMD mount 1.5mm(height)
Tube TPS2014 Current Limiting (Fixed) Over Temperature SINK power distribution switch 4.9mm 5.5V 40000μs 600mA
IC 1.2A POWER DIST SWITCH 8-SOIC
IC PWR SWITCH N-CHAN 1:1 8SOIC
PROTECTED POWER DISTRIBUTION SWTCH<AZ
IC, POWER DISTRIBUTION SWITCH, 2014
IC, POWER DISTRIBUTION SWITCH, 2014; Power Load Switch Type:Single High Side; Input Voltage:5.5V; Current Limit:1.2A; On State Resistance:0.075ohm; Thermal Protection:Yes; On / Enable Input Polarity:Active Low; Power Dissipation Pd:725mW; No. of Outputs:1; Internal Switch:Yes; Distribution Switch Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:2014; IC Generic Number:2014; Input Voltage Max:5.5V; On Resistance Rds(on):75mohm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:0.6A; Output Voltage:7.3V; Package / Case:SOIC; Power Dissipation Pd:725mW; Protection Type:Yes; Supply Voltage Max:5.5V; Supply Voltage Min:4V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2014D.
  • TPS2014D..