Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics VNL5050S5TR-E

N-Channel 1 Output 5.5 V 19 A Surface Mount Power Switch Driver - SOIC-8

$ 0.849
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VNL5050S5TR-E.

HQonline

Datasheet33 pages12 years ago

Components Direct

Future Electronics

Inventory History

3 month trend:
-12.66%

CAD Models

Download STMicroelectronics VNL5050S5TR-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-08-19
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.5A 8-Pin SOIC T/R
MicrochipMIC2075-1YM
MIC2075 Series 5.5 V 140 mOhm Single-Channel Power Distribution Switch MM8
MicrochipMIC2025-2YM
USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.7A 8-Pin SOIC Tube
Texas InstrumentsLM3525MX-H/NOPB
0.5A loading, 2.7-5.5V, 80mΩ USB power switch 8-SOIC -40 to 125
Texas InstrumentsTPS2051BDG4
0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-SOIC -40 to 125
Texas InstrumentsLM3525MX-H
Single Port USB Power Switch and Over-current Protection 8-SOIC -40 to 125

Descriptions

Descriptions of STMicroelectronics VNL5050S5TR-E provided by its distributors.

N-Channel 1 Output 5.5 V 19 A Surface Mount Power Switch Driver - SOIC-8
Specialty Drivers; VNL5050S5TR-E; STMICROELECTRONICS; 1; 5.5 V; Tape & Reel (TR)
Low end 1 SOIC-8 SMD mount,glue mount 1.65mm(height)
Current Limit SW 1-IN 1-OUT to 38A Automotive 8-Pin SO N T/R
OMNIFET III fully protected low-side driver
Power Supply Support Circuit, Fixed, 1 Channel, PDSO8
36V 50mΩ 19A SOP-8 Power Distribution Switches ROHS
Power Switch Lo Side 19A 8-Pin SO N T/R
IC DVR LOW SIDE OMINIFET 8SOIC
POWER LOAD SW, LOW SIDE, -40 TO 150DEG C;
Tape & Reel (TR) VNL5050 Current Limiting (Fixed) Over Temperature Over Voltage e3 power distribution switch 4.9mm 3.5V 10mus 27A
IC PWR DRIVER N-CHANNEL 1:1 8SO

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VNL5050S5TR-E.