Texas Instruments TPD1E10B09DPYT

10-pF, ±9V, ±20-kV ESD protection diode with 6-A 8/20-uS surge in 0402 Package 2-X1SON -40 to 125
$ 0.391
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPD1E10B09DPYT.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Datasheet14 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet13 pages13 years ago
Datasheet13 pages13 years ago
Datasheet12 pages14 years ago

EBEE

Augswan

Arrow.cn

Inventory History

3 month trend:
-0.55%

CAD Models

Download Texas Instruments TPD1E10B09DPYT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.391
$ 0.092
Stock
749,831
3,375,459
Authorized Distributors
5
4
Case/Package
-
0402
Number of Pins
2
2
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPD1E10B09DPYT.

Related Parts

TVS Diodes & ESD Suppressors; PESD5V0S1BL,315; NEXPERIA; 5 V; 14 V; 5.5 V; 7.5 V
ESD Suppressor Diode TVS Bi-Dir 5.3V 2-Pin X3-DFN T/R / TVS DIODE 5.3VWM 14VC X3DFN2
TVS Diodes & ESD Suppressors; PESD12VL1BA,115; NEXPERIA; 12 V; 2; 37 V; 15.9 V
PESD Series 17 V 0.85 pF Bi-Directional ESD Protection Diode -SOD-882
ESD Suppressor Diode TVS Bi-Dir 7V 3-Pin SOT-23 T/R
TVS Diodes & ESD Suppressors; ESD5B5.0ST1G; ON SEMICONDUCTOR; 5 V; 2; 7.8 V

Descriptions

Descriptions of Texas Instruments TPD1E10B09DPYT provided by its distributors.

10-pF, ±9V, ±20-kV ESD protection diode with 6-A 8/20-uS surge in 0402 Package 2-X1SON -40 to 125
4.5A@8/20us 20V 90W 9.5V 9V X2-SON-2(0.6x1) ESD and Surge Protection (TVS/ESD) ROHS
Single Channel ESD Protection Device 2-Pin X2-SON T/R
ESD Suppressor Diode TVS Bi-Dir 9V 20Vc 2-Pin X1SON T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.