onsemi CM1214A-01SO

ESD Suppressor Diode TVS Bi-Dir 7V 3-Pin SOT-23 T/R
$ 6.489
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CM1214A-01SO.

Upverter

Datasheet9 pages14 years ago
Datasheet9 pages12 years ago

IHS

Farnell

Newark

iiiC

Inventory History

3 month trend:
-8.09%

CAD Models

Download onsemi CM1214A-01SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2007-12-04
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2022-01-07
LTD Date2022-07-07
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

TVS Diodes & ESD Suppressors; CM1213A-01SO; ON SEMICONDUCTOR; 3.3 V; 3; 10 V; 6.5 V
ESD Protection Diode, Low Leakage, Fast Response Time, with Clamping Capability
TVS Diodes & ESD Suppressors; ESD9B5.0ST5G; ON SEMICONDUCTOR; 5 V; 2; 15 V; 5.8 V
Ultra low profile bidirectional very low capacitance ESD protection diode
TVS Diodes & ESD Suppressors; PESD5V0S1BL,315; NEXPERIA; 5 V; 14 V; 5.5 V; 7.5 V
Bi-Directional 28 W 5 V 0.25 pF Surface Mount ESD Protection Diode - SOD-962

Descriptions

Descriptions of onsemi CM1214A-01SO provided by its distributors.

ESD Suppressor Diode TVS Bi-Dir 7V 3-Pin SOT-23 T/R
Trans Voltage Suppressor Diode, 7V V(RWM), Bidirectional, 1 Element, Silicon, TO-236
CM1214A-01SO, BI-DIRECTIONAL ESD PROTECTION DIODE, 0.225W, 3-PIN SOT-23
CM1214A Series Single Channel 11.3 Vcl Bi-Directional AC Signal ESD Protector-SO
7V(Typ) 220mW 1A 11.3V SC-59,SOT-23-3,TO-236-3 3.04mm*1.01mm
1 Ch 8Kv Ac Esd Rohs Compliant: Yes |Onsemi CM1214A-01SO.
ESD PROTECTION DIODE, 11.3V, SOT-23-3;
ESD Suppressors 1-ch. PicoGuard for
The CM1214A PicoGuard ESD protector is used to protect bipolar signal lines against electrostatic discharge (ESD). The CM1214A allows operation in high-speed environments with signals levels up to 5V. The low sub-1pF loading capacitance makes the CM1214A-01SO ideal for protecting high-speed interfaces including RF switches and amplifiers.The CM1214A-02MR is ideal for dual high-speed signal pairs used in Gigabit Ethernet ADSL etc. The CM1214A-02MR can also be used for higher transmit voltage applications by connecting the two channels in series.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CM1214A-01SO.
  • CM1214A-01SO..
  • CM1214A01SO