Nexperia PESD5V0S1BL,315

Tvs Diodes & Esd Suppressors; PESD5V0S1BL, 315; Nexperia; 5 V; 14 V; 5.5 V; 7.5 V
$ 0.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PESD5V0S1BL,315.

IHS

Datasheet15 pages16 years ago

Future Electronics

Newark

Nexperia

Inventory History

3 month trend:
-48.37%

CAD Models

Download Nexperia PESD5V0S1BL,315 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2004-12-20
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTPD1E05U06DPYR
TVS Diodes & ESD Suppressors; TPD1E05U06DPYR; TEXAS INSTRUMENTS; 5.5 V; 14 V; 6 V; 6.5 V
Bi-Directional 28 W 5 V 0.25 pF Surface Mount ESD Protection Diode - SOD-962
TVS Diodes & ESD Suppressors; ESD9B5.0ST5G; ON SEMICONDUCTOR; 5 V; 2; 15 V; 5.8 V
TVS Diodes & ESD Suppressors; ESD9B3.3ST5G; ON SEMICONDUCTOR; 3.3 V; 2; 10.5 V; 5 V
TVS Diodes & ESD Suppressors; ESD5B5.0ST1G; ON SEMICONDUCTOR; 5 V; 2; 7.8 V
TVS Diodes & ESD Suppressors; PESD12VL1BA,115; NEXPERIA; 12 V; 2; 37 V; 15.9 V

Descriptions

Descriptions of Nexperia PESD5V0S1BL,315 provided by its distributors.

TVS Diodes & ESD Suppressors; PESD5V0S1BL,315; NEXPERIA; 5 V; 14 V; 5.5 V; 7.5 V
12A 14V 130W 5.5V Bidirectional 5V DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 130W, 5V V(RWM), Bidirectional, 1 Element, Silicon
Diode TVS Single Bi-Dir 5V 130W 2-Pin SOD T/R
ESD Suppressor / TVS Diodes Bidirectional 5V 12A 130W SOD-882
PESD Series 45 pF Bi-Directional ESD Protection Diode - SOD-882
ESD Suppressor TVS 30kV Automotive 2-Pin DFN T/R
ESD Protection Device, 14 V, SOD-882, 2 Pins, 5 V, 45 pF
Nexperia TVS, 14V, , SOD-882, 5.5V
130 W BIDIRECTIONAL SILICON TVS DIODE
Bidirectional ESD protection diode
DIODE ESD PROTECT BIDIR 5V 130W SOD-882
DIODE ESD PROTECT BI 5V SOD882
DIODE ESD, PROTECT BIDIR, SOD-882; Reverse Stand-Off Voltage Vrwm:5V; Breakdown Voltage Range:5.5V to 9.5V; Clamping Voltage Vc Max:14V; Diode Configuration:Bidirectional; Peak Pulse Current Ippm:12A; Diode Case Style:SOD-323; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Breakdown Voltage:9.5V; Capacitance Cd @ Vr Typ:35pF; Diode Type:ESD Protection; Operating Temperature Range:-65°C to +150°C; Package / Case:SOD-882; Peak Pulse Power:130W; Stand-off Voltage:5V; Termination Type:SMD

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PESD5V0S1BL,315"
  • PESD5V0S1BL 315
  • PESD5V0S1BL-315
  • PESD5V0S1BL315