Texas Instruments TPA6020A2RGWT

2.8-W, stereo, fully differential analog input Class-AB audio amplifier 20-VQFN -40 to 85
$ 1.808
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA6020A2RGWT.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet27 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet9 pages18 years ago

Mouser

Factory Futures

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPA6020A2RGWT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.808
$ 1.36
Stock
248,886
334,765
Authorized Distributors
3
3
Case/Package
VQFN
VQFN
Number of Pins
20
20
Number of Channels
2
2
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPA2013D1RGPR
Monaural 2.7Wx1@4Ω Class D Amplifier QFN-20-EP(4x4) Audio Amplifiers ROHS
Texas InstrumentsTPA6139A2RGTT
25-mW, stereo, analog input headphone amplifier with programmable gain 16-VQFN -40 to 150
Texas InstrumentsTPA2014D1RGPT
Audio Amp Speaker 1-CH Mono 1.5W Class-D 20-Pin VQFN EP T/R
Texas InstrumentsTPA2014D1RGPR
Audio Amp Speaker 1-CH Mono 1.5W Class-D 20-Pin VQFN EP T/R
Texas InstrumentsDRV612RGTR
2-Vrms DirectPath™; pop-free line driver with programmable fixed gain 16-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TPA6020A2RGWT provided by its distributors.

2.8-W, stereo, fully differential analog input Class-AB audio amplifier 20-VQFN -40 to 85
Audio Amp Speaker 2-CH Stereo 2.15W Class-AB 20-Pin VQFN EP T/R
0.2%@ 3¦¸ @ 1W 2 Channel(Stereo) 2.5V 2.8*2 @ 3¦¸ 5.5V 3¦¸ AB QFN 5mm*5mm*900¦Ìm
STEREO, FULLY DIFFERENTIAL CLASS-AB AUDIO AMPLIFIER<AZ
Amplifiers - Audio Power Stereo, Fully Diff Class-AB
EAR99 TPA6020 Tape & Reel (TR) Differential Inputs Shutdown Thermal Protection audio amplifier 5V 900mum 2.8W x 2 @ 3Ohm 8mA
Audio Power Amplifier IC; Load Impedance:3ohm; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Package/Case:20-VQFN; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.