Texas Instruments TPA6020A2RGWR

2.8-W, stereo, fully differential analog input Class-AB audio amplifier 20-VQFN -40 to 85
$ 1.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA6020A2RGWR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages12 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet9 pages19 years ago

Mouser

EBEE

HQonline

iiiC

Inventory History

3 month trend:
-0.21%

CAD Models

Download Texas Instruments TPA6020A2RGWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.7
$ 2.349
Stock
293,450
240,658
Authorized Distributors
3
1
Case/Package
VQFN
VQFN
Number of Pins
20
20
Number of Channels
2
2
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPA2013D1RGPR
Monaural 2.7Wx1@4Ω Class D Amplifier QFN-20-EP(4x4) Audio Amplifiers ROHS
Texas InstrumentsTPA6139A2RGTT
25-mW, stereo, analog input headphone amplifier with programmable gain 16-VQFN -40 to 150
Texas InstrumentsTPA2014D1RGPT
Audio Amp Speaker 1-CH Mono 1.5W Class-D 20-Pin VQFN EP T/R
Texas InstrumentsTPA2014D1RGPR
Audio Amp Speaker 1-CH Mono 1.5W Class-D 20-Pin VQFN EP T/R
Texas InstrumentsDRV612RGTR
2-Vrms DirectPath™; pop-free line driver with programmable fixed gain 16-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TPA6020A2RGWR provided by its distributors.

2.8-W, stereo, fully differential analog input Class-AB audio amplifier 20-VQFN -40 to 85
Audio Amp Speaker 2-CH Stereo 2.15W Class-AB 20-Pin VQFN EP T/R
Amplifiers - Audio Power Stereo, Fully Diff Class-AB
8542.33.00.01 TPA6020 Tape & Reel (TR) Differential Inputs Shutdown Thermal Protection audio amplifier 2.5V 5mm 2.8W x 2 @ 3Ohm 0.001mA
Audio Power Amplifier IC; Load Impedance:3ohm; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Package/Case:20-VQFN; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.