Texas Instruments TPA2013D1RGPR

Monaural 2.7Wx1@4Ω Class D Amplifier QFN-20-EP(4x4) Audio Amplifiers ROHS
$ 0.757
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA2013D1RGPR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Technical Drawing2 pages15 years ago

Mouser

Farnell

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-64.47%

CAD Models

Download Texas Instruments TPA2013D1RGPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA2013D1RGPR.

Related Parts

Texas InstrumentsTPA6020A2RGWT
2.8-W, stereo, fully differential analog input Class-AB audio amplifier 20-VQFN -40 to 85
Texas InstrumentsTPA6020A2RGWR
2.8-W, stereo, fully differential analog input Class-AB audio amplifier 20-VQFN -40 to 85
Texas InstrumentsTPA2014D1RGPR
Audio Amp Speaker 1-CH Mono 1.5W Class-D 20-Pin VQFN EP T/R
Texas InstrumentsTPA2014D1RGPT
Audio Amp Speaker 1-CH Mono 1.5W Class-D 20-Pin VQFN EP T/R
Texas InstrumentsTPA6139A2RGTT
25-mW, stereo, analog input headphone amplifier with programmable gain 16-VQFN -40 to 150
Texas InstrumentsDRV612RGTR
2-Vrms DirectPath™; pop-free line driver with programmable fixed gain 16-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TPA2013D1RGPR provided by its distributors.

Monaural 2.7Wx1@4Ω Class D Amplifier QFN-20-EP(4x4) Audio Amplifiers ROHS
Audio Amp Speaker 1-CH Mono 2.7W Class-D 20-Pin VQFN EP T/R
2.7-W, mono, analog input Class-D audio amp with integrated boost converter & selectable gain 20-QFN -40 to 85
1-CH 2.7W Class-D Audio Amp, 1.8-5.5V, 4R, 20dB, QFN
Audio Amplifier, 2.7W, 2 Channel(s), 1 Func, PQCC20
Amplifiers - Audio Power 2.7W Constant Output Pwr Mono Class-D
Amplifier, Audio, Class D, 2.7W, Qfn-20; Output Power:2.7W; Amplifier Class:D; No. Of Channels:1 Channel; Supply Voltage Range:1.8V To 5.5V; Amplifier Case Style:Qfn; No. Of Pins:20Pins; Load Impedance:4Ohm; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TPA2013D1RGPR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.