Texas Instruments DRV612RGTR

2-Vrms DirectPath™; pop-free line driver with programmable fixed gain 16-VQFN -40 to 85
$ 0.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV612RGTR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages15 years ago

EBEE

HQonline

Augswan

Inventory History

3 month trend:
-17.19%

CAD Models

Download Texas Instruments DRV612RGTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.465
$ 1.21
Stock
283,849
346,120
Authorized Distributors
2
5
Case/Package
VQFN
VQFN
Number of Pins
16
16
Number of Channels
-
-
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV612RGTR.

Related Parts

Texas InstrumentsTPA6139A2RGTT
25-mW, stereo, analog input headphone amplifier with programmable gain 16-VQFN -40 to 150
Texas InstrumentsTPA6020A2RGWT
2.8-W, stereo, fully differential analog input Class-AB audio amplifier 20-VQFN -40 to 85
Texas InstrumentsTPA6020A2RGWR
2.8-W, stereo, fully differential analog input Class-AB audio amplifier 20-VQFN -40 to 85
Texas InstrumentsTPA2013D1RGPR
Monaural 2.7Wx1@4Ω Class D Amplifier QFN-20-EP(4x4) Audio Amplifiers ROHS
Texas InstrumentsTPA2014D1RGPT
Audio Amp Speaker 1-CH Mono 1.5W Class-D 20-Pin VQFN EP T/R
Texas InstrumentsTPA2014D1RGPR
Audio Amp Speaker 1-CH Mono 1.5W Class-D 20-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments DRV612RGTR provided by its distributors.

2-Vrms DirectPath™; pop-free line driver with programmable fixed gain 16-VQFN -40 to 85
2-Channel (Stereo) 3V 3.6V AB kind VQFN-16 SMD mount,glue mount 950μm(height)
Dual Channel VQFN-16(3x3) Audio Amplifiers ROHS
Stereo Line Driver 16-Pin VQFN EP T/R
DRV612 DIRECTPATH, 2VRMS LINE DR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.