Texas Instruments TPA2014D1RGPT

Audio Amp Speaker 1-CH Mono 1.5W Class-D 20-Pin VQFN EP T/R
$ 1.271
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA2014D1RGPT.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages12 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet10 pages18 years ago

SHENGYU ELECTRONICS

Newark

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPA2014D1RGPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.271
$ 1.07
Stock
194,942
696,592
Authorized Distributors
3
3
Case/Package
VQFN
VQFN
Number of Pins
20
20
Number of Channels
-
-
Output Power
1.5 W
1.5 W
Power Supply Rejection Ratio (PSRR)
-91 dB
-91 dB
Common Mode Rejection Ratio
75 dB
75 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA2014D1RGPT.

Related Parts

Texas InstrumentsTPA2013D1RGPR
Monaural 2.7Wx1@4Ω Class D Amplifier QFN-20-EP(4x4) Audio Amplifiers ROHS
Texas InstrumentsTPA6020A2RGWT
2.8-W, stereo, fully differential analog input Class-AB audio amplifier 20-VQFN -40 to 85
Texas InstrumentsTPA6020A2RGWR
2.8-W, stereo, fully differential analog input Class-AB audio amplifier 20-VQFN -40 to 85
Texas InstrumentsTPA6139A2RGTT
25-mW, stereo, analog input headphone amplifier with programmable gain 16-VQFN -40 to 150
Texas InstrumentsDRV612RGTR
2-Vrms DirectPath™; pop-free line driver with programmable fixed gain 16-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TPA2014D1RGPT provided by its distributors.

Audio Amp Speaker 1-CH Mono 1.5W Class-D 20-Pin VQFN EP T/R
1.5-W, mono, analog input Class-D audio amplifier with integrated boost & selectable gain 20-QFN -40 to 85
IC, AUDIO PWR AMP, CLASS D, 1.5W, QFN-20, FULL REEL
Class D Audio Amp, 1-Ch Mono, 2.5V, 5.5V, 8Ω, 1.5W, 10%@8Ω, 0.1%@8Ω, QFN, SMD, Adhesive Mount, 4mm × 4mm × 930μm
8542.39.00.01 TPA2014 Tape & Reel (TR) Differential Inputs Short-Circuit and Thermal Protection Shutdown audio amplifier 5V 930mum 1.5W x 1 @ 8Ohm 23mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.