Texas Instruments TPA3107D2PAPR

15-W stereo, 10- to 26-V supply, analog input Class-D audio amplifier 64-HTQFP -40 to 85
$ 6.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA3107D2PAPR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages13 years ago
Datasheet31 pages18 years ago
Datasheet11 pages18 years ago
Technical Drawing2 pages22 years ago

Arrow Electronics

Augswan

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-1.28%

CAD Models

Download Texas Instruments TPA3107D2PAPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.02
$ 3.544
Stock
387,591
162,916
Authorized Distributors
1
2
Case/Package
-
-
Number of Pins
64
64
Number of Channels
-
-
Output Power
15 W
15 W
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
10 V
10 V
Max Supply Voltage
26 V
26 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Analog DevicesMAX9741ETN+TD
Audio Amp Speaker 2-CH Stereo 12W Class-D 56-Pin TQFN EP
Texas InstrumentsTPA3004D2PHPR
Audio Amp Speaker 2-CH Stereo 12W Class-D 48-Pin HTQFP EP T/R
Texas InstrumentsTPA3004D2PHP
Audio Amp Speaker 2-CH Stereo 12W Class-D 48-Pin HTQFP EP Tray
Analog DevicesADAU1592ACPZ
Audio Amp Speaker 2-CH Stereo 24W Class-D 48-Pin LFCSP EP Tray
Texas InstrumentsTPA3004D2PHPRG4
Audio Amp Speaker 2-CH Stereo 12W Class-D 48-Pin HTQFP EP T/R
Analog DevicesADAU1592ACPZ-RL
Audio Amp Speaker 2-CH Stereo 24W Class-D 48-Pin LFCSP EP T/R

Descriptions

Descriptions of Texas Instruments TPA3107D2PAPR provided by its distributors.

15-W stereo, 10- to 26-V supply, analog input Class-D audio amplifier 64-HTQFP -40 to 85
Audio Amp Speaker 2-CH Stereo 15W Class-D 64-Pin HTQFP EP T/R
0.08% 2-Channel (Stereo) 10V 15*2 @ 6¦¸ 26V 8¦¸ D HTQFP-64 , 10mm*10mm*1mm
8542.39.00.01 TPA3107 Tape & Reel (TR) Differential Inputs Mute Short-Circuit and Thermal Protection Shutdown audio amplifier 10V 1mm 15W x 2 @ 6Ohm 22mA
Audio Power Amplifier IC; Load Impedance:6ohm; Supply Voltage Min:10V; Supply Voltage Max:26V; Package/Case:64-HTQFP; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.