What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPA3004D2PHP

Audio Amp Speaker 2-CH Stereo 12W Class-D 48-Pin HTQFP EP Tray
$ 7.324
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA3004D2PHP.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet46 pages15 years ago
Datasheet45 pages18 years ago
Technical Drawing2 pages23 years ago
Datasheet24 pages23 years ago

Newark

Factory Futures

iiiC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPA3004D2PHP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.324
$ 7.388
$ 7.388
Stock
203,596
10,330,771
10,330,771
Authorized Distributors
3
4
4
Case/Package
-
-
-
Number of Pins
48
48
48
Number of Channels
-
2
2
Output Power
12 W
12 W
12 W
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
8.5 V
8.5 V
8.5 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA3004D2PHP.

Related Parts

Texas InstrumentsTPA3002D2PHPR
9-W Stereo Class-D Audio Power Amplifier with Volume Control (TPA3002) 48-HTQFP -40 to 85
Texas InstrumentsTPA3008D2PHPR
10-W stereo, 8.5- to 18-V supply, analog input Class-D audio amplifier 48-HTQFP -40 to 85
Texas InstrumentsTPA3002D2PHP
Audio Amp Speaker 2-CH Stereo 9W Class-D 48-Pin HTQFP EP Tray
Analog DevicesSSM3302ACPZ
Audio Amp Speaker 2-CH Stereo 36.6W Class-D 40-Pin LFCSP EP Tray
Analog DevicesSSM3302ACPZ-R7
Audio Amp Speaker 2-CH Stereo 36.6W Class-D 40-Pin LFCSP EP T/R
Analog DevicesSSM3302ACPZ-RL
Audio Amp Speaker 2-CH Stereo 36.6W Class-D 40-Pin LFCSP EP T/R

Descriptions

Descriptions of Texas Instruments TPA3004D2PHP provided by its distributors.

Audio Amp Speaker 2-CH Stereo 12W Class-D 48-Pin HTQFP EP Tray
12-W stereo, 8.5- to 18-V supply, analog input Class-D audio amplifier w/ volume control 48-HTQFP -40 to 85
0.025%@ 32Ω @ 6mW 2-Channel (Stereo) 8.5V 12*2 @ 8Ω 18V 32Ω D kind QFP SMD mount 7mm*7mm*1mm
Amplifiers - Audio Power Stereo, Hi-Pwr, Filter-Free Class-D
Audio Power Amplifier, Class D, 12W Htqfp-48
8542.39.00.01 TPA3004 Tray Differential Inputs Short-Circuit and Thermal Protection Shutdown Volume Control audio amplifier 8.5V 1mm 12W x 2 @ 8Ohm 28.5mA
AMP, SM POWER AUDIO,WAFFLE125; No. of Channels:2; Operating Temperature Range:-40°C to +85°C; No. of Pins:48; SVHC 2:No SVHC; Case Style:HTQFP; Amplifier IC Type:Power; Base Number:3004; IC Generic Number:3004; Max Operating Temperature:85°C; Max Supply Voltage:18V; Min Load Impedance:4ohm; Min Supply Voltage:8.5V; Min Temperature Operating:-40°C; No. of Amplifiers:2; Packaging Type:Waffle Tray; Power Output:12W; RMS Power:12W; Supply Voltage + Nom:18V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.