Texas Instruments TPA3004D2PHPR

Audio Amp Speaker 2-CH Stereo 12W Class-D 48-Pin HTQFP EP T/R
$ 6.996
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA3004D2PHPR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet46 pages15 years ago
Datasheet45 pages18 years ago
Technical Drawing2 pages23 years ago
Datasheet24 pages23 years ago

element14 APAC

Newark

LCSC

iiiC

Inventory History

3 month trend:
+3.06%

CAD Models

Download Texas Instruments TPA3004D2PHPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.996
$ 7.324
$ 7.324
Stock
575,360
277,650
277,650
Authorized Distributors
5
2
2
Case/Package
-
-
-
Number of Pins
48
48
48
Number of Channels
2
-
-
Output Power
12 W
12 W
12 W
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
8.5 V
8.5 V
8.5 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA3004D2PHPR.

Related Parts

Texas InstrumentsTPA3008D2PHP
10-W stereo, 8.5- to 18-V supply, analog input Class-D audio amplifier 48-HTQFP -40 to 85
Analog DevicesSSM3302ACPZ-R7
Audio Amp Speaker 2-CH Stereo 36.6W Class-D 40-Pin LFCSP EP T/R
Texas InstrumentsTPA3200D1DCP
20-W Mono Class-D Audio Power Amplifier with I2S Input (TPA3200) 44-HTSSOP -40 to 85
Texas InstrumentsTPA3101D2PHPR
10-W stereo, 10- to 26-V supply, analog input Class-D audio amplifier 48-HTQFP -40 to 85
STMicroelectronicsTDA7491P13TR
Audio Amp Speaker 2-CH Stereo 10W Class-D 36-Pin PowerSSO EP T/R
Audio Amp Speaker 2-CH Stereo 15W Class-D 38-Pin(36+2Tab) HSSOP EP Fan-Fold

Descriptions

Descriptions of Texas Instruments TPA3004D2PHPR provided by its distributors.

Audio Amp Speaker 2-CH Stereo 12W Class-D 48-Pin HTQFP EP T/R
12W Stereo Class-D Audio Amp IC, 8.5-18V, 4R, HTQFP
12-W stereo, 8.5- to 18-V supply, analog input Class-D audio amplifier w/ volume control 48-HTQFP -40 to 85
0.025%@ 32Ω @ 6mW 2-Channel (Stereo) 8.5V 12*2 @ 8Ω 18V 32Ω D kind QFP SMD mount 7mm*7mm*1mm
12W STEREO CLASS-D AUD PWR AMP 8.5~18V HTQFP48 RoHS
Amplifiers - Audio Power Stereo, Hi-Pwr, Filter-Free Class-D
Audio Power Amplifier IC; No. of Channels:2; Output Power, Po rms:12W; Load Impedance Min:4ohm; Supply Voltage Min:8.5V; Supply Voltage Max:18V; Package/Case:48-HTQFP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPA3004D2PHPR.