Texas Instruments TPA3107D2PAP

15-W Stereo Class-d Audio Power Amplifier | IC Amp Audio Pwr 15W Ster 64TQFP
$ 3.544

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA3107D2PAP.

HQonline

Datasheet32 pages13 years ago

Texas Instruments

Arrow Electronics

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPA3107D2PAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.544
$ 6.02
Stock
162,916
387,591
Authorized Distributors
2
1
Case/Package
-
-
Number of Pins
64
64
Number of Channels
-
-
Output Power
15 W
15 W
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
10 V
10 V
Max Supply Voltage
26 V
26 V

Related Parts

Analog DevicesMAX9741ETN+TD
Audio Amp Speaker 2-CH Stereo 12W Class-D 56-Pin TQFN EP
Texas InstrumentsTPA3004D2PHPR
Audio Amp Speaker 2-CH Stereo 12W Class-D 48-Pin HTQFP EP T/R
Analog DevicesADAU1592ACPZ
Audio Amp Speaker 2-CH Stereo 24W Class-D 48-Pin LFCSP EP Tray
Texas InstrumentsTPA3004D2PHPRG4
Audio Amp Speaker 2-CH Stereo 12W Class-D 48-Pin HTQFP EP T/R
Analog DevicesADAU1592ACPZ-RL
Audio Amp Speaker 2-CH Stereo 24W Class-D 48-Pin LFCSP EP T/R
Texas InstrumentsTPA3004D2PHP
Audio Amp Speaker 2-CH Stereo 12W Class-D 48-Pin HTQFP EP Tray

Descriptions

Descriptions of Texas Instruments TPA3107D2PAP provided by its distributors.

15-W STEREO CLASS-D AUDIO POWER AMPLIFIER | IC AMP AUDIO PWR 15W STER 64TQFP
15-W Stereo Class-D Audio Power Amplifier (TPA3107) 64-HTQFP -40 to 85
Audio Amp Speaker 2-CH Stereo 15W Class-D 64-Pin HTQFP EP Tray
Audio Power Amplifier IC; Load Impedance:6ohm; Supply Voltage Min:10V; Supply Voltage Max:26V; Package/Case:64-HTQFP; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.