Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPA3004D2PHPRG4

12-W StereoClass-D Audio Power Amplifier with Volume Control (TPA3004) 48-HTQFP -40 to 85
$ 6.649
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA3004D2PHPRG4.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet46 pages15 years ago
Datasheet45 pages18 years ago
Technical Drawing2 pages23 years ago
Datasheet24 pages23 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPA3004D2PHPRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.649
$ 6.996
$ 6.996
Stock
181,337
10,330,479
10,330,479
Authorized Distributors
2
5
5
Case/Package
-
-
-
Number of Pins
48
48
48
Number of Channels
-
2
2
Output Power
12 W
12 W
12 W
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
8.5 V
8.5 V
8.5 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA3004D2PHPRG4.

Related Parts

Texas InstrumentsTPA3002D2PHPR
9-W Stereo Class-D Audio Power Amplifier with Volume Control (TPA3002) 48-HTQFP -40 to 85
Texas InstrumentsTPA3002D2PHP
9-W Stereo Class-D Audio Power Amplifier with Volume Control (TPA3002) 48-HTQFP -40 to 85
Texas InstrumentsTPA3008D2PHP
10-W stereo, 8.5- to 18-V supply, analog input Class-D audio amplifier 48-HTQFP -40 to 85
Analog DevicesSSM3302ACPZ
Audio Amp Speaker 2-CH Stereo 36.6W Class-D 40-Pin LFCSP EP Tray
Analog DevicesSSM3302ACPZ-R7
Audio Amp Speaker 2-CH Stereo 36.6W Class-D 40-Pin LFCSP EP T/R
Analog DevicesSSM3302ACPZ-RL
Audio Amp Speaker 2-CH Stereo 36.6W Class-D 40-Pin LFCSP EP T/R

Descriptions

Descriptions of Texas Instruments TPA3004D2PHPRG4 provided by its distributors.

12-W StereoClass-D Audio Power Amplifier with Volume Control (TPA3004) 48-HTQFP -40 to 85
Audio Amp Speaker 2-CH Stereo 12W Class-D 48-Pin HTQFP EP T/R
12W STEREO CLASS-D AUD PWR AMP 8.5~18V HTQFP48 RoHS
Amplifiers - Audio Power Stereo, Hi-Pwr, Filter-Free Class-D
8542.33.00.01 TPA3004 Tape & Reel (TR) Differential Inputs Short-Circuit and Thermal Protection Shutdown Volume Control audio amplifier 8.5V 1mm 12W x 2 @ 8Ohm 28.5mA
Audio Power Amplifier IC; Load Impedance:4ohm; Supply Voltage Min:8.5V; Supply Voltage Max:18V; Package/Case:48-HTQFP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.