Texas Instruments TPA3007D1PW

6.5-W mono, 8- to 18-V supply, analog input Class-D audio amplifier 24-TSSOP -40 to 85
$ 6.629
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA3007D1PW.

Texas Instruments

Datasheet24 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages22 years ago

Newark

Upverter

iiiC

DigiKey

Inventory History

3 month trend:
+2.02%

CAD Models

Download Texas Instruments TPA3007D1PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.629
$ 5.394
$ 5.394
Stock
335,323
485,229
485,229
Authorized Distributors
5
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Number of Channels
1
-
-
Output Power
6.5 W
6.5 W
6.5 W
Power Supply Rejection Ratio (PSRR)
73 dB
73 dB
73 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
8 V
8 V
8 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTPA2000D2PWR
2-W, stereo, analog input Class-D audio amplifier 24-TSSOP -40 to 85
Texas InstrumentsTPA2000D2PW
2-W, stereo, analog input Class-D audio amplifier 24-TSSOP -40 to 85
Texas InstrumentsTPA2000D2PWG4
2-W Stereo Class-D Audio Amplifier 24-TSSOP -40 to 85
High Reliability Communication Circuit / IC COMPANDOR 2CHAN GAIN 20-TSSOP
STMicroelectronicsTS4604IPT
TS4604 Series 100 mW Stereo Headset Driver / Analog Audio Line Driver - TSSOP-28
onsemiSA575DTBG
SA Series 2 Channel 18 V Surface Mount Low Voltage Compandor - TSSOP-20

Descriptions

Descriptions of Texas Instruments TPA3007D1PW provided by its distributors.

6.5-W mono, 8- to 18-V supply, analog input Class-D audio amplifier 24-TSSOP -40 to 85
Audio Amp Speaker 1-CH Mono 6.5W Class-D Automotive 24-Pin TSSOP Tube
0.19%@ 8¦¸ @ 3.25W 1-Channel (Mono) 8V 6.5*1 @ 8¦¸ 18V 7¦¸ D TSSOP-24 7.8mm*4.4mm*1.15mm
AMPLIFIER, AUDIO, CLASS D, 6.5W, TSSOP24
EAR99 TPA3007 Tube Depop Differential Inputs Short-Circuit and Thermal Protection Shutdown audio amplifier 8V 1mm 6.5W x 1 @ 8Ohm 15mA
AMPLIFIER, AUDIO, CLASS D, 6.5W, TSSOP24; Puissance de sortie: 6.5W; Classe d'amplificateur audio: D; Nbre de voies: 1 voie; Gamme de tension d'alimentation: 8V à 18V; Type de boîtier d'amplificateur: TSSOP; Nombre de broches
Amplifier, Audio, Class D, 6.5W, Tssop24; Output Power:6.5W; Amplifier Class:D; No. Of Channels:1 Channel; Supply Voltage Range:8V To 18V; Amplifier Case Style:Tssop; No. Of Pins:24Pins; Load Impedance:7Ohm; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TPA3007D1PW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPA3007D1PW .
  • TPA3007D1PW.