onsemi SA575DTBG

onsemi audio amplifier, TSSOPencapsulation, type: Compander, 20Pin
$ 0.884
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SA575DTBG.

Newark

Datasheet16 pages20 years ago

iiiC

Inventory History

3 month trend:
-68.32%

CAD Models

Download onsemi SA575DTBG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.884
$ 1.374
Stock
273,285
384,295
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Number of Channels
2
2
Output Power
1.068 W
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
7 V
7 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsDRV602PW
2-Channel Stereo Amp, AB Class, 3V-5.5V, 870mW, TSSOP-14, SMD, 1.05mm H
High Reliability Communication Circuit / IC COMPANDOR 2CHAN GAIN 20-TSSOP
Texas InstrumentsLM4866MTEX
Audio Amp Speaker 2-CH Stereo 3.2W Class-AB 20-Pin HTSSOP EP T/R
NCS2632 Series 5.5 V Class AB Stereo Surface Mount Audio Amplifier - TSSOP-14
Audio Amp Headphone 2-CH Stereo 0.11W Class-AB 14-Pin TSSOP W T/R
Texas InstrumentsTPA6138A2PW
40-mW, stereo, analog input headphone amplifier with adjustable gain 14-TSSOP -40 to 85

Descriptions

Descriptions of onsemi SA575DTBG provided by its distributors.

onsemi audio amplifier, TSSOPencapsulation, type:Compander, 20Pin
SA Series 2 Channel 18 V Surface Mount Low Voltage Compandor - TSSOP-20
SA575DTBG, COMPANDOR 2-CHANNEL -34 TO +12 DB, -42 TO +18 DB, -42 TO +8 DB 20-PIN
LOW VOLTAGE COMPANDOR Compander, 2 Func, 0.02MHz Band Width, PDSO20
Low Voltage Compander 20-Pin TSSOP Rail
IC COMPANDOR 2CHAN GAIN 20-TSSOP
DUAL COMPANDER 0.02 MHz BAND WIDTH PDSO20
Compandor IC; No. of Channels:2; Load Im
High Reliability Communication Circuit
Amplifiers- Compandors ANA COMPANDOR

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SA575DTBG.