Texas Instruments TPA2000D2PWG4

2-W Stereo Class-D Audio Amplifier 24-TSSOP -40 to 85
$ 1.305

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA2000D2PWG4.

Texas Instruments

Datasheet24 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet34 pages25 years ago

Mouser

Jameco

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPA2000D2PWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.305
$ 1.15
$ 1.15
Stock
45,402
564,960
564,960
Authorized Distributors
2
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Number of Channels
-
-
-
Output Power
2 W
2 W
2 W
Power Supply Rejection Ratio (PSRR)
77 dB
77 dB
77 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA2000D2PWG4.

Related Parts

Texas InstrumentsLM4663MT/NOPB
Audio Amp Headphone/Speaker 2-CH Stereo 2.1W Class-D 24-Pin TSSOP Rail
Texas InstrumentsLM4938MH/NOPB
Audio Amp Headphone/Speaker 2-CH Stereo 2.2W Class-AB 28-Pin TSSOP EP Rail
Texas InstrumentsLM4838MTEX/NOPB
Audio Amp Headphone/Speaker 2-CH Stereo 2.2W Class-AB 28-Pin TSSOP EP T/R
Analog DevicesADM213EARU-REEL7
INVERTED GULL WING Non-RoHS Compliant Surface Mount Amplifier IC (Type) 230kbps 85C 13mA 2000ns
Analog DevicesADM213EARU-REEL
INVERTED GULL WING Non-RoHS Compliant Surface Mount Amplifier IC (Type) 230kbps 85C 13mA 2000ns
STMicroelectronicsTS4604IPT
TS4604 Series 100 mW Stereo Headset Driver / Analog Audio Line Driver - TSSOP-28

Descriptions

Descriptions of Texas Instruments TPA2000D2PWG4 provided by its distributors.

2-W Stereo Class-D Audio Amplifier 24-TSSOP -40 to 85
Audio Amp Speaker 2-CH Stereo 2W Class-D 24-Pin TSSOP Tube
GULL WING RoHS Compliant Lead Free AUDIO AMPLIFIER Amplifier IC (Type) 85C 20kHz 23.5dB 2W
Amplifiers - Audio Power Stereo Filter-Free Class-D
IC AMP AUDIO PWR 2W STER 24TSSOP
Audio Power Amplifier IC; Load Impedance:3ohm; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:24-TSSOP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.