Texas Instruments TPA2000D2PW

2-W, stereo, analog input Class-D audio amplifier 24-TSSOP -40 to 85
$ 1.497
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA2000D2PW.

Texas Instruments

Datasheet24 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet34 pages26 years ago

Mouser

Newark

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPA2000D2PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.497
$ 1.12
$ 1.12
Stock
34,785,631
695,071
695,071
Authorized Distributors
5
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Number of Channels
-
-
-
Output Power
2 W
2 W
2 W
Power Supply Rejection Ratio (PSRR)
77 dB
77 dB
77 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA2000D2PW.

Related Parts

Texas InstrumentsLM4938MH/NOPB
Audio Amp Headphone/Speaker 2-CH Stereo 2.2W Class-AB 28-Pin TSSOP EP Rail
Texas InstrumentsLM4838MTX/NOPB
Audio Amp Headphone/Speaker 2-CH Stereo 2.2W Class-AB 28-Pin TSSOP T/R
Texas InstrumentsLM4938MHX
Audio Amp Headphone/Speaker 2-CH Stereo 2.2W Class-AB 28-Pin HTSSOP EP Reel
STMicroelectronicsTS4604IPT
TS4604 Series 100 mW Stereo Headset Driver / Analog Audio Line Driver - TSSOP-28

Descriptions

Descriptions of Texas Instruments TPA2000D2PW provided by its distributors.

2-W, stereo, analog input Class-D audio amplifier 24-TSSOP -40 to 85
IC AMP CLASS D STEREO 2W 24TSSOP Amplifier IC 2-Channel (Stereo) Class D 24-TSSOP
Audio Amp Speaker 2-CH Stereo 2W Class-D 24-Pin TSSOP Tube
0.5% 2-Channel (Stereo) 4.5V 2*2 @ 3Ω 5.5V 3Ω D kind TSSOP-24 SMD mount 7.8mm*4.4mm*1.15mm
Amplifiers - Audio Power Stereo Filter-Free Class-D
8542.33.00.01 TPA2000 Tube Depop Differential Inputs Short-Circuit and Thermal Protection Shutdown audio amplifier 5V 1mm 2W x 2 @ 3Ohm 8mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.