onsemi SA575DTBR2G

High Reliability Communication Circuit / IC COMPANDOR 2CHAN GAIN 20-TSSOP
$ 1.374
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SA575DTBR2G.

Newark

Datasheet16 pages20 years ago

IHS

iiiC

Inventory History

3 month trend:
+451%

CAD Models

Download onsemi SA575DTBR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.374
$ 0.884
Stock
756,060
222,814
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Number of Channels
2
2
Output Power
-
1.068 W
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
7 V
7 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

onsemiSA575DTBG
onsemi audio amplifier, TSSOPencapsulation, type:Compander, 20Pin
Texas InstrumentsLM4866MTEX
Audio Amp Speaker 2-CH Stereo 3.2W Class-AB 20-Pin HTSSOP EP T/R
NCS2632 Series 5.5 V Class AB Stereo Surface Mount Audio Amplifier - TSSOP-14
Audio Amp Headphone 2-CH Stereo 0.11W Class-AB 14-Pin TSSOP W T/R
Texas InstrumentsTPA6138A2PW
40-mW, stereo, analog input headphone amplifier with adjustable gain 14-TSSOP -40 to 85
Texas InstrumentsTPA6139A2PW
25-mW, stereo, analog input headphone amplifier with programmable gain 14-TSSOP -40 to 85

Descriptions

Descriptions of onsemi SA575DTBR2G provided by its distributors.

High Reliability Communication Circuit / IC COMPANDOR 2CHAN GAIN 20-TSSOP
SA Series 2 Channel 18 V Surface Mount Low Voltage Compandor - TSSOP-20
Low Voltage Compander 20-Pin TSSOP T/R
Compander, 2 Func, 0.02MHz Band Width, PDSO20
Amplifiers- Compandors ANA COMPANDOR
COMPANDOR, 2-CH, TSSOP-20; Audio Control Type: Compandor; Supply Voltage Range: 3V to 7V; Control Interface: -; Audio IC Case Style: TSSOP; No. of Pins: 20Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SA575DTBR2G.