Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPA2025D1YZGR

Audio Amp Speaker 1-CH Mono 2.28W Class-D 12-Pin DS-BGA T/R
$ 0.586
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA2025D1YZGR.

Texas Instruments

Datasheet29 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet23 pages14 years ago
Datasheet23 pages14 years ago

LCSC

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-3.38%

CAD Models

Download Texas Instruments TPA2025D1YZGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.586
$ 0.82
Stock
1,001,670
546,509
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
12
12
Number of Channels
1
1
Output Power
1.7 W
1.7 W
Power Supply Rejection Ratio (PSRR)
62.5 dB
62.5 dB
Common Mode Rejection Ratio
-
71 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.2 V
5.2 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA2025D1YZGR.

Related Parts

Analog DevicesMAX9700AEUB+
1.2W, Low-EMI, Filterless, Class D Audio Amplifier
Analog DevicesMAX9700DEUB+
1.2W, Low-EMI, Filterless, Class D Audio Amplifier
Texas InstrumentsLM4667MM/NOPB
1.3-W, mono, analog input Class-D audio amp with selectable gain 10-VSSOP -40 to 85
STMicroelectronicsA21SP16J
IC AMP D MONO 1.4W 9FLIPCHIP / Amplifier IC 1-Channel (Mono) Class D 9-Flipchip (1.6x1.6)
Texas InstrumentsLM4890LDX/NOPB
1 Watt Audio Power Amplifier 10-WSON -40 to 85
Texas InstrumentsLM4667ITL/NOPB
1.3-W, mono, analog input Class-D audio amp with selectable gain 9-DSBGA -40 to 85

Descriptions

Descriptions of Texas Instruments TPA2025D1YZGR provided by its distributors.

Audio Amp Speaker 1-CH Mono 2.28W Class-D 12-Pin DS-BGA T/R
2-W, mono, analog input Class-D audio amp with integrated boost, fixed gain & auto. gain control 12-DSBGA -40 to 85
Audio Amplifiers 2W Constant Output Class-D Audio Amp
0.15%@ 4Ω @ 2W,0.02%@ 8Ω 1-Channel (Mono) 2.5V 2.28*1 @ 4Ω 5.2V 4Ω D kind DSBGA-12 SMD mount,glue mount 1.8mm*2.3mm*380μm
EAR99 TPA2025 Tape & Reel (TR) Differential Inputs Short-Circuit and Thermal Protection audio amplifier 2.5V 375mum 2.28W x 1 @ 4Ohm 1.8A

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.