STMicroelectronics A21SP16J

IC AMP D MONO 1.4W 9FLIPCHIP / Amplifier IC 1-Channel (Mono) Class D 9-Flipchip (1.6x1.6)
$ 0.422
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics A21SP16J.

SHENGYU ELECTRONICS

Datasheet37 pages13 years ago

TME

Inventory History

3 month trend:
-32.09%

CAD Models

Download STMicroelectronics A21SP16J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Audio Power Amplifier, Class D, 2.65 W, Filterless, Mono 2.65 W Mono Class D Audio Amplifier
1.3 Watt Audio Power Amplifier with Fast Turn On Time | IC PWR AMP AUDIO 1.3W 9-CSP
Texas InstrumentsTPA2010D1YZFR
IC AMP AUDIO PWR 2.5W D 9DSBGA / Audio Amp Speaker 1-CH Mono 2.5W Class-D 9-Pin DSBGA T/R
Audio Power Amplifier, Class D, 2.65 W, Filterless, Mono 2.65 W Mono Class D Audio Amplifier
Texas InstrumentsTPA2038D1YFFR
3.2-W, mono, analog input Class-D audio amplifier with integrated DAC & selectable gain 9-DSBGA -40 to 85
Texas InstrumentsTPA2032D1YZFR
2.75-W, mono, analog input Class-D audio amplifier with fixed 2 V/V gain 9-DSBGA -40 to 85

Descriptions

Descriptions of STMicroelectronics A21SP16J provided by its distributors.

IC AMP D MONO 1.4W 9FLIPCHIP / Amplifier IC 1-Channel (Mono) Class D 9-Flipchip (1.6x1.6)
3 W filter-free class-D audio power amplifier
CLASS D AUDIO AMPLIFIER, 3W, 1 Channel(s), 1 Func, PBGA9
A21SP16J AUDIO AMPLIFIER IC, CLASS-D MONOLITHIC 57DB, 9-PIN FLIP-CHIP
STMicroelectronics Audio Amp, Flip Chip, 9-Pin, 1.75W Max, SMD
Audio Amp Speaker 1-CH Mono 2.3W Class-D 9-Pin Flip-Chip T/R
AUDIO POWER AMPLIFIER, D, FLIP CHIP-9; Output Power: 3W; Amplifier Class: D; No. of Channels: 1 Channel; Supply Voltage Range: 2.4V to 5.5V; Amplifier Case Style: Flip Chip; No. of Pins: 9Pins; Load Impedance: 4ohm; Operating T

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics