Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPA0233DGQR

Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 2W Class-AB 10-Pin HVSSOP EP T/R
$ 1.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA0233DGQR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet26 pages15 years ago
Datasheet27 pages18 years ago
Datasheet20 pages25 years ago

LCSC

HQonline

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-1.45%

CAD Models

Download Texas Instruments TPA0233DGQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.61
$ 2.763
Stock
821,184
766,413
Authorized Distributors
4
4
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
10
10
Number of Channels
-
-
Output Power
2 W
2 W
Power Supply Rejection Ratio (PSRR)
58 dB
58 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA0233DGQR.

Related Parts

Texas InstrumentsTPA0211DGNR
Audio Amp Headphone/Speaker 1-CH Mono 2W Class-AB 8-Pin HTSSOP EP T/R
Texas InstrumentsTPA0211DGN
Audio Amp Headphone/Speaker 1 Channel Mono 2W/0.092W Class-AB 8-Pin MSOP EP Tube
Texas InstrumentsTPA0213DGQR
Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 2W Class-AB 10-Pin HTSSOP EP T/R

Descriptions

Descriptions of Texas Instruments TPA0233DGQR provided by its distributors.

Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 2W Class-AB 10-Pin HVSSOP EP T/R
2-W, mono, analog input Class-AB audio amplifier with headphone amplfier & low supply current 10-HVSSOP -40 to 125
EAR99 TPA0233 Cut Tape (CT) Depop Shutdown audio amplifier 2.5V 1.02mm 2W x 1 @ 4Ohm; 92mW x 2 @ 32Ohm 7mA
0.3%@ 4Ω @ 500W 1-Channel (Mono) with Stereo Headphones 2.5V 2*1 @ 4Ω,0.092*2 @ 32Ω 5.5V 4Ω AB kind HVSSOP-10 SMD mount,glue mount 3mm*3mm*1.02mm
Audio Power Amplifier IC; Load Impedance:4ohm; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Package/Case:10-HTSSOP; No. of Pins:10; Operating Temperature Range:-40°C to +125°C; Headphone Channels:Stereo ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.