Texas Instruments TPA122DG4

Audio Amp Headphone 2-CH Stereo 0.07W Class-AB 8-Pin SOIC Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA122DG4.

Texas Instruments

Datasheet30 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet26 pages27 years ago

Arrow Electronics

CAD Models

Download Texas Instruments TPA122DG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.779
$ 0.779
Stock
26,093
656,407
656,407
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Channels
-
-
-
Output Power
70 mW
70 mW
70 mW
Power Supply Rejection Ratio (PSRR)
76 dB
76 dB
76 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsTPA122D
Audio Amp Headphone 2-CH Stereo 0.07W Class-AB 8-Pin SOIC Tube
Texas InstrumentsTPA122DR
Audio Amp Headphone 2-CH Stereo 0.07W Class-AB 8-Pin SOIC T/R
Texas InstrumentsTPA112DR
Audio Amp Headphone 2-CH Stereo 0.07W Class-AB 8-Pin SOIC T/R
Audio Amp Speaker 1-CH Mono 1W Class-AB 8-Pin SOIC N T/R / IC AMP AUDIO DIFF OUT SD 8-SOIC
Analog DevicesSSM2211SZ-REEL7
Audio Amp Speaker 1-CH Mono Class-AB 8-Pin SOIC N T/R
Audio Power Amplifier, Low Distortion, with Differential Output and Shutdown Mode

Descriptions

Descriptions of Texas Instruments TPA122DG4 provided by its distributors.

Audio Amp Headphone 2-CH Stereo 0.07W Class-AB 8-Pin SOIC Tube
150-mW Stereo Audio Power Amplifier 8-SOIC -40 to 85
EAR99 Rail/Tube DUAL Single audio amplifier 5.5V 1.58mm 3mA 0.07W
IC AMP AUDIO PWR .07W STER 8SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.