Texas Instruments TPA122D

Audio Amp Headphone 2-CH Stereo 0.07W Class-AB 8-Pin SOIC Tube
$ 1.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA122D.

Farnell

Datasheet30 pages15 years ago
Datasheet31 pages9 years ago
Datasheet31 pages14 years ago
Datasheet29 pages18 years ago

Texas Instruments

Newark

element14 APAC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPA122D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.238
$ 0.878
$ 0.878
Stock
279,434
555,489
555,489
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Channels
2
-
-
Output Power
-
70 mW
70 mW
Power Supply Rejection Ratio (PSRR)
76 dB
76 dB
76 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsLM4808M/NOPB
Audio Amp Headphone 2-CH Stereo 0.15W Class-AB 8-Pin SOIC N Rail
Texas InstrumentsLM4808MX/NOPB
Audio Amp Headphone 2-CH Stereo 0.15W Class-AB 8-Pin SOIC N T/R
Texas InstrumentsLM4881MX/NOPB
Audio Amp Headphone 2-CH Stereo 0.3W Class-AB 8-Pin SOIC N T/R
Low Voltage 1.0 W × 1-Ch BTL Class AB Power Amplifier
Audio Amp Headphone 2-CH Stereo 8W Class-AB 10-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments TPA122D provided by its distributors.

Audio Amp Headphone 2-CH Stereo 0.07W Class-AB 8-Pin SOIC Tube
150-mW Stereo Audio Power Amplifier 8-SOIC -40 to 85
AMP, STEREO AUDIO 150MW, SMD, SOIC8
IC AMP AUDIO PWR .07W STER 8SOIC
AMP, STEREO AUDIO 150MW, SMD, SOIC8; No. of Channels:2; Power, RMS:150mW; Min Load Impedance:8ohm; Voltage, Supply Min:2.5V; Voltage, Supply Max:5.5V; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.