Analog Devices SSM2211SZ-REEL7

Audio Amp Speaker 1-CH Mono Class-AB 8-Pin SOIC N T/R
$ 1.065
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices SSM2211SZ-REEL7.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago
Datasheet24 pages18 years ago

element14 APAC

Upverter

Augswan

iiiC

Inventory History

3 month trend:
+14.70%

CAD Models

Download Analog Devices SSM2211SZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.065
$ 1.11
$ 1.11
Stock
358,652
988,662
988,662
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Channels
1
1
1
Output Power
1.5 W
1.5 W
1.5 W
Power Supply Rejection Ratio (PSRR)
66 dB
66 dB
66 dB
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLM4890MX/NOPB
Audio Power Amp, Ab, -40 To 85Deg C Rohs Compliant: Yes |Texas Instruments LM4890MX/NOPB
Texas InstrumentsLM4890M/NOPB
1 Watt Audio Power Amplifier 8-SOIC -40 to 85
Audio Amp Speaker 1-CH Mono 1W Class-AB 8-Pin SOIC N T/R / IC AMP AUDIO DIFF OUT SD 8-SOIC
Texas InstrumentsLM4862MX/NOPB
675-mW, mono, analog input Class-AB audio amplifier 8-SOIC -40 to 85
NXP SemiconductorsTDA7052AT/N2
NXP TDA7052AT/N2 Audio Power Amplifier, AB, 1 Channel, 0.55 W, 4.5V to 18V, SOIC, 8 Pins

Descriptions

Descriptions of Analog Devices SSM2211SZ-REEL7 provided by its distributors.

Audio Amp Speaker 1-CH Mono Class-AB 8-Pin SOIC N T/R
0.2%@ 8¦¸ @ 1W,0.1%@ 8¦¸ @ 0.35W 1-Channel (Mono) 2.7V 1.5*1 @ 4¦¸ 5.5V 8¦¸ AB SOIC-8 , 1.75mm
Low Distortion, 1.5 W Audio Power Amplifier
SSM2211 Tape & Reel (TR) Differential Inputs Shutdown PRODUCTION (Last Updated: 2weeks ago) audio amplifier 24mV 1.5mm 1.5W x 1 @ 4Ohm 4.2mA
Audio Amplifier, Class D, Nsoic; Output Power X Channels @ Load:1.5W X 1 @ 4Ohm; Audio Amplifier Type:D; No. Of Channels:1Channels; Supply Voltage Range:2.7V To 5.5V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Load Impedance:0.1Ohm Rohs Compliant: Yes |Analog Devices, Inc. SSM2211SZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSM2211SZREEL7