Texas Instruments TPA112DR

Audio Amp Headphone 2-CH Stereo 0.07W Class-AB 8-Pin SOIC T/R
$ 0.872
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA112DR.

Texas Instruments

Datasheet32 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet8 pages26 years ago

HQonline

LCSC

Augswan

iiiC

Inventory History

3 month trend:
-2.64%

CAD Models

Download Texas Instruments TPA112DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.872
$ 1.05
Stock
672,664
384,721
Authorized Distributors
4
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Channels
-
-
Output Power
70 mW
70 mW
Power Supply Rejection Ratio (PSRR)
83 dB
83 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPA112D
150-mW STEREO AUDIO POWER AMPLIFIER | IC AMP AUDIO PWR .07W STER 8SOIC
Texas InstrumentsTPA122DR
Audio Amp Headphone 2-CH Stereo 0.07W Class-AB 8-Pin SOIC T/R
Audio Amp Speaker 1-CH Mono 1W Class-AB 8-Pin SOIC N T/R / IC AMP AUDIO DIFF OUT SD 8-SOIC
Texas InstrumentsLM4808M/NOPB
Audio Amp Headphone 2-CH Stereo 0.15W Class-AB 8-Pin SOIC N Rail
Audio Power Amplifier, Low Distortion, with Differential Output and Shutdown Mode
Analog DevicesSSM2211SZ-REEL7
Audio Amp Speaker 1-CH Mono Class-AB 8-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments TPA112DR provided by its distributors.

Audio Amp Headphone 2-CH Stereo 0.07W Class-AB 8-Pin SOIC T/R
150-mW, stereo, analog input Class-AB audio amplifier 8-SOIC
2% Headphones,2-Channel (Stereo) 2.5V 0.07*2 @ 8Ω 5.5V 32Ω AB kind SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
IC AMP AUDIO PWR .07W STER 8SOIC
IC,Audio Amplifier,DUAL,SOP,8PIN,PLASTIC
IC AMP CLASS AB STER 70MW 8SOIC
TPA112 150-MW STEREO AUDIO POWER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.