onsemi NCS2211DR2G

Audio Amp Speaker 1-CH Mono 1W Class-AB 8-Pin SOIC N T/R / IC AMP AUDIO DIFF OUT SD 8-SOIC
$ 0.353
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCS2211DR2G.

Master Electronics

Datasheet11 pages12 years ago

IHS

HQonline

iiiC

Inventory History

3 month trend:
-12.91%

CAD Models

Download onsemi NCS2211DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsLM4862MX
LM4862 675 mW Audio Power Amplifier with Shutdown | IC AMP AUDIO PWR .825W AB 8SOIC
Audio Power Amplifier, Low Distortion, with Differential Output and Shutdown Mode
Texas InstrumentsLM4818MX/NOPB
350-mW, mono, analog input Class-AB audio amplifier with shutdown mode 8-SOIC -40 to 85
Texas InstrumentsLM4819MX/NOPB
350-mW, mono, analog input Class-AB audio amplifier & VSSOP package 8-SOIC -40 to 85

Descriptions

Descriptions of onsemi NCS2211DR2G provided by its distributors.

Audio Amp Speaker 1-CH Mono 1W Class-AB 8-Pin SOIC N T/R / IC AMP AUDIO DIFF OUT SD 8-SOIC
onsemi audio amplifier, SOICencapsulation, type:audio frequency, 8Pin, 1Wmax_power
AUDIO AMP, CLASS AB, 1.5W, SOIC-8; Output Power: 1.5W; Amplifier Class: AB; No. of Channels: 1 Channel; Supply Voltage Range: 2.7V to 5.5V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Load Impedance: 4ohm; Operating Tempera
Audio Power Amplifier, Low Distortion, with Differential Output and Shutdown Mode
NCS2211 Series 1 Channel 5.5 V 12 MHz Low Distortion Audio Amplifier - SOIC-8
NCS2211DR2G 2-CHANNEL AUDIO AMPLIFIER, CLASS-AB DIFFERENTIAL 12MHZ, 8-PIN SOIC
EAR99 NCS2211 Tape & Reel (TR) Shutdown audio amplifier 2.7V 1.5mm 1.5W x 1 @ 4Ohm 500mA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd