Texas Instruments TPA0211DGNG4

Audio Amp Headphone/Speaker 1-CH Mono 2W Class-AB 8-Pin HTSSOP EP Tube
$ 1.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA0211DGNG4.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet28 pages18 years ago
Datasheet20 pages25 years ago

Farnell

Newark

Arrow Electronics

iiiC

Inventory History

3 month trend:
-54.18%

CAD Models

Download Texas Instruments TPA0211DGNG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.54
$ 1.47
$ 1.47
Stock
153,863
589,372
589,372
Authorized Distributors
1
2
2
Case/Package
MSOP
HTSSOP EP
HTSSOP EP
Number of Pins
8
8
8
Number of Channels
1
1
1
Output Power
2 W
2 W
2 W
Power Supply Rejection Ratio (PSRR)
58 dB
58 dB
58 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA0211DGNG4.

Related Parts

Texas InstrumentsLM4990MM/NOPB
2-W mono, analog input Class-AB audio amplifier 8-VSSOP -40 to 85
Texas InstrumentsTPA2005D1DGN
TEXAS INSTRUMENTS TPA2005D1DGN Audio Power Amplifier, D, 1, 1.45 W, 2.5V to 5.5V, MSOP, 8 Pins
STMicroelectronicsTS4871IST
TS4871 Series 5.5 V 1 W Output Rail to Rail Audio Power Amplifier - MSOIC-8
Ic, audio Amplifier, single, tssop,8Pin, plastic Rohs Compliant: Yes |Onsemi NCP2890DMR2G
Texas InstrumentsLM4890MM/NOPB
1 Watt Audio Power Amplifier 8-VSSOP -40 to 85
Analog DevicesSSM2305RMZ-REEL7
Monaural 2.8Wx1@4Ω Class D Amplifier MSOP-8 Audio Amplifiers ROHS

Descriptions

Descriptions of Texas Instruments TPA0211DGNG4 provided by its distributors.

Audio Amp Headphone/Speaker 1-CH Mono 2W Class-AB 8-Pin HTSSOP EP Tube
2-W, mono, analog input Class-AB audio amplifier 8-HVSSOP -40 to 85
MONO CLASS-AB AUDIO AMPLIFIER WITH MONO HEADPHONE DRIVE<AZ
EAR99 TPA0211 Tube Depop Shutdown audio amplifier 2.5V 1.02mm 2W x 1 @ 4Ohm; 92mW x 1 @ 32Ohm 6mA
Audio Amplifier, 2W, 1 Channel(s), 1 Func, CMOS, PDSO8
AMP, POWER, AUDIO CLASS AB, HTSSOP8; Puissance de sortie: 2W; Classe d'amplificateur audio: AB; Nbre de voies: 1 voie; Gamme de tension d'alimentation: 2.5V à 5.5V; Type de boîtier d'amplificateur: MSOP; Nombre de broches: 8Br
Amp, Power, Audio Class Ab, Htssop8; Output Power:2W; Amplifier Class:ab; No. Of Channels:1 Channel; Supply Voltage Range:2.5V To 5.5V; Amplifier Case Style:msop; No. Of Pins:8Pins; Load Impedance:4Ohm; Operating Temperature Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPA0211DGNG4 .