Texas Instruments LM4890MM/NOPB

1 Watt Audio Power Amplifier 8-VSSOP -40 to 85
$ 0.944
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4890MM/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages13 years ago
Datasheet36 pages13 years ago
Technical Drawing2 pages20 years ago

Verical

element14

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+10.70%

CAD Models

Download Texas Instruments LM4890MM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsLM4890MMX/NOPB
1 Watt Audio Power Amplifier 8-VSSOP -40 to 85
STMicroelectronicsTS4990IST
Audio Amp Speaker 1-CH Mono 1.2W Class-AB 8-Pin MSOP T/R / IC AMP AUDIO PWR 1.2W MONO 8MSOP
Ic, audio Amplifier, single, tssop,8Pin, plastic Rohs Compliant: Yes |Onsemi NCP2890DMR2G
Texas InstrumentsLM4889MM
1 Watt Audio Power Amplifier | IC AMP AUDIO PWR 1W MONO 8VSSOP
Texas InstrumentsLM4889MM/NOPB
AUDIO POWER AMPLIFIER, CLASS AB, 1W, MSO; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
STMicroelectronicsTS4871IST
TS4871 Series 5.5 V 1 W Output Rail to Rail Audio Power Amplifier - MSOIC-8

Descriptions

Descriptions of Texas Instruments LM4890MM/NOPB provided by its distributors.

1 Watt Audio Power Amplifier 8-VSSOP -40 to 85
Audio Amp Speaker 1-CH Mono 1W Class-AB 8-Pin VSSOP T/R
0.1Ω@8Ω 400mW 1-Ch Mono 2.2V 1x1@8Ω 5.5V 8Ω AB Class VSSOP-8 SMD, Adhesive Mount 950μm H
IC, AMP AUDIO PWR 1W 8-MSOP; Amplifier Class:AB; No. of Channels:1; Output Power:1W; Supply Voltage Range:2.2V to 5.5V; THD + N:0.1% @ 400mW, VDD=5V; Load Impedance:8ohm; Operating Temperature Range:-40°C to +85°C; Amplifier Case Style:MSOP; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Base Number:4890; Load Impedance Min:8ohm; Output Power Pout:1W; Package / Case:MSOP; Power Rating RMS:1W; Supply Voltage Max:5.5V; Supply Voltage Min:2.2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4890MM/NOPB .
  • LM4890MM/NOPB.
  • LM4890MMNOPB