Texas Instruments LM4990MM/NOPB

2-W mono, analog input Class-AB audio amplifier 8-VSSOP -40 to 85
$ 0.643
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4990MM/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages12 years ago
Datasheet26 pages13 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages19 years ago

element14

Newark

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
+33.81%

CAD Models

Download Texas Instruments LM4990MM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

STMicroelectronicsTS4990IST
Audio Amp Speaker 1-CH Mono 1.2W Class-AB 8-Pin MSOP T/R / IC AMP AUDIO PWR 1.2W MONO 8MSOP
Texas InstrumentsTPA0211DGNG4
Audio Amp Headphone/Speaker 1-CH Mono 2W Class-AB 8-Pin HTSSOP EP Tube
Ic, audio Amplifier, single, tssop,8Pin, plastic Rohs Compliant: Yes |Onsemi NCP2890DMR2G
Texas InstrumentsLM4890MM/NOPB
1 Watt Audio Power Amplifier 8-VSSOP -40 to 85
Texas InstrumentsLM4889MM/NOPB
AUDIO POWER AMPLIFIER, CLASS AB, 1W, MSO; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
STMicroelectronicsTS4871IST
TS4871 Series 5.5 V 1 W Output Rail to Rail Audio Power Amplifier - MSOIC-8

Descriptions

Descriptions of Texas Instruments LM4990MM/NOPB provided by its distributors.

2-W mono, analog input Class-AB audio amplifier 8-VSSOP -40 to 85
EAR99 LM4990 Tape & Reel (TR) Depop Shutdown audio amplifier 2.2V 970mum 2W x 1 @ 4Ohm 4mA
Monaural 2Wx1@4Ω AB Class Amplifier MSOP-8 Audio Amplifiers ROHS
Audio Amp Speaker 1-CH Mono 2W Class-AB 8-Pin VSSOP T/R
IC, AUDIO POWER AMP, CLASS AB, 2W, MSOP8
Audio Power Amplifier IC; No. of Channels:1; Output Power, Po rms:1.25W; Load Impedance:8ohm; Supply Voltage Min:2.2V; Supply Voltage Max:5.5V; Package/Case:8-MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4990MM/NOPB .
  • LM4990MMNOPB