What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPA0211DGNR

Audio Amp Headphone/Speaker 1-CH Mono 2W Class-AB 8-Pin HTSSOP EP T/R

$ 1.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA0211DGNR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages25 years ago

Mouser

HQonline

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-12.45%

CAD Models

Download Texas Instruments TPA0211DGNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.73
$ 1.828
$ 1.828
Stock
500,561
326,224
326,224
Authorized Distributors
2
3
3
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
8
8
8
Number of Channels
1
1
1
Output Power
2 W
2 W
2 W
Power Supply Rejection Ratio (PSRR)
58 dB
58 dB
58 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA0211DGNR.

Related Parts

Texas InstrumentsTPA0233DGQ
Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 2W/0.092W Class-AB 10-Pin HTSSOP EP Tube
Texas InstrumentsTPA0233DGQR
Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 2W Class-AB 10-Pin HVSSOP EP T/R
Texas InstrumentsTPA0213DGQR
Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 2W Class-AB 10-Pin HTSSOP EP T/R

Descriptions

Descriptions of Texas Instruments TPA0211DGNR provided by its distributors.

Audio Amp Headphone/Speaker 1-CH Mono 2W Class-AB 8-Pin HTSSOP EP T/R
2-W, mono, analog input Class-AB audio amplifier 8-HVSSOP -40 to 85
Monaural AB Class Amplifier HVSSOP-8 Audio Amplifiers ROHS
Audio Amplifier, 2W, 1 Channel(s), 1 Func, CMOS, PDSO8
0.2%@ 4Ω @ 1.5W 1-Channel (Mono) with Mono Headphones 2.5V 2*1 @ 4Ω,0.092*1 @ 32Ω 5.5V 20KHz 4Ω AB kind HVSSOP-8 SMD mount,glue mount 3mm*3mm*1.02mm
AUDIO POWER AMPLIFIER, CLASS AB, MSOP-8; Output Power: 2W; Amplifier Class: AB; No. of Channels: 1 Channel; Supply Voltage Range: 2.5V to 5.5V; Amplifier Case Style: MSOP; No. of Pins: 8Pins; Load Impedance: 4ohm; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPA0211DGNR .
  • TPA0211DGNR.