What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TMS5701227CZWTQQ1

16/32 Bit RISC Flash MCU, Cortex R4F, Auto Q100, Flexray, EMAC 337-NFBGA -40 to 125
$ 35.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS5701227CZWTQQ1.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet179 pages11 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.08%

CAD Models

Download Texas Instruments TMS5701227CZWTQQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 35.11
$ 30.78
Stock
273,875
279,544
Authorized Distributors
2
1
Case/Package
-
-
Number of Pins
337
337
Core Architecture
ARM
-
Data Bus Width
-
-
Max Frequency
180 MHz
-
Number of I/Os
101
-
Interface
CAN, EBI/EMI, Ethernet, I2C, LIN, SCI, SPI, UART, USART
-
Memory Type
FLASH
-
Memory Size
1.3 MB
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
DMA, POR, PWM, WDT
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS5701227CZWTQQ1.

Related Parts

Texas InstrumentsTMX5701227AZWTQQ1
MCU 16-bit/32-bit TMS570LS ARM Cortex R4F RISC 1280KB Flash 1.2V 337-Pin NFBGA
Texas InstrumentsRM46L830CZWTT
MCU 16-Bit/32-Bit Hercules RM ARM Cortex R4F RISC 1280KB Flash 1.2V/3.3V 337-Pin NFBGA
Texas InstrumentsRM46L440CZWTT
MCU 16-Bit/32-Bit Hercules RM ARM Cortex R4F RISC 1024KB Flash 1.2V/3.3V 337-Pin NFBGA
NXP SemiconductorsMK70FN1M0VMJ15
MCU 32-bit Kinetis K70 ARM Cortex M4 RISC 1024KB Flash 1.8V/2.5V/3.3V 256-Pin MAP-BGA Tray
NXP SemiconductorsMK61FN1M0VMJ15
MCU 32-bit Kinetis K61 ARM Cortex M4 RISC 1024KB Flash 1.8V/2.5V/3.3V 256-Pin MAP-BGA Tray
NXP SemiconductorsMK61FX512VMJ15
MCU 32-bit Kinetis K61 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 256-Pin MAP-BGA Tray

Descriptions

Descriptions of Texas Instruments TMS5701227CZWTQQ1 provided by its distributors.

16/32 Bit RISC Flash MCU, Cortex R4F, Auto Q100, Flexray, EMAC 337-NFBGA -40 to 125
MCU 16-Bit/32-Bit Hercules TMS570 ARM Cortex R4F RISC 1280KB Flash 1.2V/3.3V 337-Pin NFBGA
RISC Microcontroller, 32-Bit, FLASH, CORTEX-R4F CPU, 180MHz, CMOS, PBGA337

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.