Texas Instruments TMS320LF2406PZA

16-bit fixed point DSP with Flash 100-LQFP -40 to 85

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320LF2406PZA.

Texas Instruments

Datasheet117 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet116 pages15 years ago
Technical Drawing2 pages27 years ago
Datasheet27 pages27 years ago

Sierra IC

DigiKey

Alternate Parts

Price @ 1000
$ 0.429
Stock
150,254
70,253
Authorized Distributors
0
1
Case/Package
LQFP
LQFP
Number of Pins
100
100
Data Bus Width
16 b
-
Interface
-
-
Memory Type
-
-
Memory Size
64 kB
-
RAM Size
5 kB
-
Max Frequency
30 MHz
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

MicrochipATSAM3U1CB-AU
MCU 32-Bit ATSAM3U1C ARM Cortex M3 RISC 64KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray
STMicroelectronicsSTM32L151V8T6A
STM32L151V8T6A,32bit ARM Cortex M3 Microcontroller,32MHz,64kb Flash,100-Pin LQFP
STMicroelectronicsSTM32F103V8T6
MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 100-Pin LQFP Frame
NXP SemiconductorsS9S12HY64J0CLL
16-bit MCU, S12 core, 64KB Flash, 32MHz, -40/+85degC, Automotive Qualified, QFP 100
STMicroelectronicsSTM32F100V8T6B
MCU 32-bit STM32F ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 100-Pin LQFP Tray
NXP SemiconductorsMKL34Z64VLL4
Kinetis KL34: 48MHz Cortex-M0+ Ultra-Low Power MCU, 64KB Flash, 8KB SRAM, Segment LCD, 100-LQFP

Descriptions

Descriptions of Texas Instruments TMS320LF2406PZA provided by its distributors.

16-bit fixed point DSP with Flash 100-LQFP -40 to 85
DIGITAL SIGNAL PROCESSOR, 16-BIT
IC MCU 16BIT 64KB FLASH 100LQFP
IC OPAMP JFET 2 CIRCUIT 8TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.