STMicroelectronics STM32L151V8T6A

STM32L151V8T6A, 32bit ARM Cortex M3 Microcontroller, 32MHz, 64kb Flash, 100-Pin LQFP
$ 3.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L151V8T6A.

ODG (Origin Data Global)

Datasheet130 pages9 years ago

Upverter

HQonline

STMicroelectronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-12.39%

CAD Models

Download STMicroelectronics STM32L151V8T6A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2014-02-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM32L152V8T6A
STM32L152V8T6A,32BIT ARM CORTEX M3 MICROCONTROLLER,32MHZ,64KB FLASH,100-PIN LQFP
STMicroelectronicsSTM32L152V8T6
MCU 32-bit STM32 ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 100-Pin LQFP Tray
STMicroelectronicsSTM32L152V8T6TR
MCU 32-bit STM32L ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 100-Pin LQFP T/R
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS, PQFP100
MCU 32-bit ARM Cortex M3 RISC 512KB Flash 3.3V/5V 100-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics STM32L151V8T6A provided by its distributors.

STM32L151V8T6A,32bit ARM Cortex M3 Microcontroller,32MHz,64kb Flash,100-Pin LQFP
Ultra-low-power ARM Cortex-M3 MCU with 64 Kbytes Flash, 32 MHz CPU, USB
ARM Cortex-M3 series MCU IC 32-Bit 32MHz ((64K x 8) FLASH 100-LQFP (14x14)
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS, PQFP100
ARM MCU, Ultra Low Power, STM32 Family STM32L1 Series Microcontrollers, ARM Cortex-M3, 32 bit
32-bit ARM MCU, 32MHz, 64KB Flash, 32KB RAM, LQFP, 83 I/O
STMICROELECTRONICS STM32L151V8T6A 32 Bit Microcontroller, Ultra Low Power, ARM Cortex-M3, 32 MHz, 64 KB, 32 KB, 100 Pins, LQFP
MCU, 32BIT, CORTEX-M3, 32MHZ, LQFP-100; Product Range: STM32 Family STM32L1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 32MHz; Program Memory Size: 64KB; RAM Memory Size: 32KB; No. of P
1.8V~3.6V 32MHz 32KB FLASH 64KB Under voltage detection/reset,DMA,I²S,POR,PWM,WDT inside 83 1.65V 3.6V 32MHz I2C,IrDA,LINbus,SPI,UART,USART,USB 4 x 8 A/D 24x12b,D/A 2x12b 32bit ARM® Cortex®-M3 QFP 14.2mm*14.2mm*1.45mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics