STMicroelectronics STM32F103V8T6

MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 100-Pin LQFP Frame
$ 5.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F103V8T6.

IHS

Datasheet114 pages3 years ago

STMicroelectronics SCT

Upverter

Factory Futures

Augswan

Inventory History

3 month trend:
-10.64%

CAD Models

Download STMicroelectronics STM32F103V8T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.37
$ 4.94
Stock
287,123
223,658
Authorized Distributors
6
5
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
72 MHz
-
Number of I/Os
80
80
Interface
CAN, USB
CAN, IrDA, LIN, USB
Memory Type
FLASH
FLASH
Memory Size
64 kB
64 kB
EEPROM Memory Size
0 B
0 B
Flash Memory Size
64 kB
64 kB
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
POR, RTC
POR, RTC
Number of ADC Channels
16
-
Number of DAC Channels
-
-
ADC Channels (Resolution)
16-Ch 12-Bit
16-Ch 12-Bit
DAC Channels (Resolution)
-
-
Case/Package
LFQFP
LFQFP
Number of Pins
100
100

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2007-06-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM32F105V8T6
MCU 32-bit STM32F ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 100-Pin LQFP Tray
STMicroelectronicsSTM32F373V8T6
MCU 32-bit STM32F ARM Cortex M4 RISC 64KB Flash 2.5V/3.3V 100-Pin LQFP Tray
STMicroelectronicsSTM32F372V8T6
MCU 32-bit STM32F ARM Cortex M4 RISC 64KB Flash 2.5V/3.3V 100-Pin LQFP Tray
NXP SemiconductorsMK10DX256VLL7
Kinetis K10: 72MHz Cortex-M4 Performance MCU, 288KB Flash, 64KB SRAM, 100-LQFP
NXP SemiconductorsMK20DX256VLL7
Kinetis K20: 72MHz Cortex-M4 Performance MCU, 288KB Flash, 64KB SRAM, Full-Speed USB, 100-LQFP
NXP SemiconductorsMK20DX128VLL7
Kinetis K20: 72MHz Cortex-M4 Performance MCU, 160KB Flash, 32KB SRAM, Full-Speed USB, 100-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F103V8T6 provided by its distributors.

MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 100-Pin LQFP Frame
STM32F103V8T6,32BIT ARM CORTEX M3 MICROCONTROLLER,72MHZ,64 KB FLASH,100-PIN LQFP
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PQFP100
STMicroelectronics STM32F1 MCU, ARM Cortex-M3, 100-Pin, LQFP, 1CAN Ch
Mainstream Performance line, ARM Cortex-M3 MCU with 64 Kbytes Flash, 72 MHz CPU, motor control, USB and CAN
ARM-M3 72MHz LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
STM32F Series 64 kB Flash 20 kB RAM ARM Based 32-Bit Microcontroller - LQFP-100
MCU, 32BIT, CORTEX-M3, 72MHZ, LQFP-100; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 64KB; RAM Memory Size: 20KB; No. of P

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F103-V8T6
  • STM32F103V8T6.