STMicroelectronics STM32F100V8T6B

MCU 32-bit STM32F ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 100-Pin LQFP Tray
$ 3.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F100V8T6B.

HQonline

Datasheet96 pages9 years ago

Upverter

TME

STMicroelectronics

Farnell

Inventory History

3 month trend:
-13.25%

CAD Models

Download STMicroelectronics STM32F100V8T6B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2010-02-08
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of STMicroelectronics STM32F100V8T6B provided by its distributors.

MCU 32-bit STM32F ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 100-Pin LQFP Tray
STM32F100V8T6B,32BIT ARM CORTEX M3 MICROCONTROLLER,24MHZ,64KB FLASH,100-PIN LQFP
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 24MHz, CMOS, PQFP100
STMicroelectronics STM32F1 MCU, ARM Cortex-M3, 100-Pin, LQFP, 0 CAN Ch
Mainstream Value line, ARM Cortex-M3 MCU with 64 Kbytes Flash, 24 MHz CPU, motor control and CEC functions
32b ARM Cortex-M3 MCU, 64KB Flash, 24MHz, LQFP, 80 I/O
STM32F Series 64 KB Flash 8 KB RAM ARM Based 32-Bit Microcontroller - LQFP-100
MCU, 32BIT, CORTEX-M3, 24MHZ, LQFP-100; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 24MHz; Program Memory Size: 64KB; RAM Memory Size: 8KB; No. of Pi
Microcontroller Mcu, 32 Bit, Cortex-M3, 24Mhz, Lqfp-100; Product Range:Stm32 F1 Arm Cortex-M3 Microcontrollers; Device Core:Arm Cortex-M3; Data Bus Width:32 Bit; Operating Frequency Max:24Mhz; Program Memory Size:64Kb Rohs Compliant: Yes |Stmicroelectronics STM32F100V8T6B
IC, MCU, 32BIT, 64K FLASH, 100LQFP; Controller Family/Series:ARM Cortex-M3; Core Size:32bit; No. of I/O's:80; Program Memory Size:64 KB; RAM Memory Size:8KB; CPU Speed:24MHz; Oscillator Type:External, Internal; No. of Timers:6; Peripherals:ADC, DAC, DMA, PWM, RTC, Timer; No. of PWM Channels:6; Digital IC Case Style:LQFP; Supply Voltage Range:2V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:100; SVHC:No SVHC (15-Dec-2010); Interface:I2C, SPI, USART; Interface:CEC, I2C, JTAG, SPI, USART; Peripherals:ADC, DAC, DMA; Program Memory Size:64KB

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics