Microchip ATSAM3U1CB-AU

MCU 32-Bit ATSAM3U1C ARM Cortex M3 RISC 64KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray
$ 3.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAM3U1CB-AU.

Future Electronics

Datasheet0 pages0 years ago
Datasheet60 pages29 years ago
Datasheet1,187 pages14 years ago

TME

Inventory History

3 month trend:
-14.20%

CAD Models

Download Microchip ATSAM3U1CB-AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-10
Country of AssemblyChina
Country of FabricationTaiwan
Country of OriginChina
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

MicrochipATSAM3U4CA-AU
MICROCONTROLLER MCU, 32 BIT, CORTEX-M3, 96MHZ, LQFP-100, Product Range: SAM32 Family SAM 3U Series M
MicrochipATSAM3U2CA-AU
ARM MCU, 32-bit, ARM Cortex-M3, 96 MHz, 128 Kilobytes, 36 Kilobytes, 100Pins, LQFP
Texas InstrumentsLM3S5P31-IQC80-C3
MCU 32-bit Stellaris ARM Cortex M3 RISC 64KB Flash 1.3V/3.3V 100-Pin LQFP Tray
NXP SemiconductorsMK20DX64VLK7
Kinetis K20: 72MHz Cortex-M4 Performance MCU, 96KB Flash, 16KB SRAM, Full-Speed USB, 80-LQFP
STMicroelectronicsSTM32F303VBT6
MCU 32-bit STM32F ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Tray
STMicroelectronicsSTM32F303VCT7
MCU 32-bit ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Frame

Descriptions

Descriptions of Microchip ATSAM3U1CB-AU provided by its distributors.

MCU 32-Bit ATSAM3U1C ARM Cortex M3 RISC 64KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray
Microchip ATSAM MCU, ARM Cortex-M3, 100-Pin, LQFP
SAM3U Series 64 kB Flash 20 kB SRAM 96 MHz 32-Bit Microcontroller - LQFP-100
IC MCU 32BIT 64KB FLASH 100LQFP / AT91SAM ARM-based Flash MCU
64KB 1.62V~3.6V ARM Cortex-M3 96MHz FLASH 57 LQFP-100(14x14) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU, CORTEX-M3, 96MHZ, LQFP-100; Product Range: SAM32 Family SAM 3U Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 96MHz; Program Memory Size: 64KB; RAM Memory Size: 20KB; No. of Pins: 100P
IC, 32-BIT MCU, CORTEX-M3, 96MHZ, 100-LQFP; Controller Family/Series:SAM3U; Core Size:32bit; No. of I/O's:57; Supply Voltage Min:1.62V; Supply Voltage Max:1.95V; Digital IC Case Style:LQFP; No. of Pins:100; Program Memory Size:64KB ;RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.