Texas Instruments TMS320LC206PZA80

Digital Signal Processor 100-LQFP -40 to 85
$ 27.7
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320LC206PZA80.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet60 pages11 years ago
Datasheet59 pages14 years ago
Technical Drawing2 pages27 years ago

Newark

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+61.36%

CAD Models

Download Texas Instruments TMS320LC206PZA80 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.7
$ 24.511
Stock
114,107
128,537
Authorized Distributors
1
3
Case/Package
LQFP
LQFP
Number of Pins
100
100
Data Bus Width
16 b
16 b
Interface
SSP, UART
SSP, UART
Memory Type
-
-
Memory Size
64 kB
64 kB
RAM Size
9.1 kB
9.1 kB
Max Frequency
80 MHz
80 MHz
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTMS320C206PZA80
C20x floating-point DSP 100-LQFP -40 to 85
Texas InstrumentsTMS320C206PZ80
DIGITAL SIGNAL PROCESSOR Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 80MHz, CMOS, PQFP100
Texas InstrumentsTMS320LF2406APZA
DSP Fixed-Point 16bit 40MHz 40MIPS 100-Pin LQFP Tray / IC MCU 16BIT 64KB FLASH 100LQFP
Analog DevicesADSP-2185MKSTZ-300
DSP MICROCOMPUTER Digital Signal Processor, 24-Ext Bit, 37.5MHz, CMOS, PQFP100
Analog DevicesADSP-2184BSTZ-160
Float-Pt Digital Signal Processor -Dsp, 16 Bit, 40Mhz, Lqfp-100

Descriptions

Descriptions of Texas Instruments TMS320LC206PZA80 provided by its distributors.

Digital Signal Processor 100-LQFP -40 to 85
DSP Fixed-Point 16-Bit 80MHz 40MIPS 100-Pin LQFP
IC, FIXED-PT DSP, 16BIT, 80MHZ, TQFP-100
3.3V SSP,UART 16bit 9.0625KB ROM 64KB 80MHz QFP
SSP UART 100-LQFP ACTIVE (Last Updated: 4days ago) 320LC206 digital signal processor 3.6V 635.596308mg 80MHz 9.1kB
DSP, 16-BIT SIZE, 16-EXT BIT, 80

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.